• RF & Wireless
  • Wireless Modules
  • Multiprotocol Modules

MW - Multiprotocol Modules

1 Results
1 Results
Filtered By:RF & WirelessWireless Modules
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
Frequency
Output Power
Interface Type
Supply Voltage - Min
Supply Voltage - Max
Minimum Operating Temperature
Maximum Operating Temperature
Antenna Connector Type
Dimensions
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - Sub GHz
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: LBEE5HY1MW-230
TTI: LBEE5HY1MW-230
Murata Electronics
Availability:

0In Stock

End of Life
Multiprotocol Modules Type 1MW Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 Combo

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MW
2.4 GHz, 5 GHz
17 dBm
I2S, SDIO, UART
1.62 V
3.63 V
- 30 C
+ 85 C
External
7.9 mm x 7.3 mm x 1.1 mm
Bluetooth 5.0
802.11 a/b/g/n/ac
Reel
LBEE5HY1MW-TEMP