• RF & Wireless
  • Wireless Modules
  • Multiprotocol Modules

2EL - Multiprotocol Modules

1 Results
1 Results
Filtered By:RF & WirelessWireless Modules
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
Frequency
Output Power
Interface Type
Supply Voltage - Min
Supply Voltage - Max
Minimum Operating Temperature
Maximum Operating Temperature
Antenna Connector Type
Dimensions
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - Sub GHz
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Qualification
Packaging
Datasheet
Mfr: LBES5PL2EL-923
TTI: LBES5PL2EL-923
Murata Electronics
Availability:

Not Available Online

Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module Type 2EL

Not Available Online

Call
or
View Details
2EL
2.4 GHz, 5.8 GHz
20 dBm
SPI
1.71 V
3.46 V
- 40 C
+ 85 C
8.8 mm x 7.7 mm x 1.3 mm
Bluetooth 5.3
802.11 a/b/g/n/ac/ax
Reel