1XK - Multiprotocol Modules
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - Sub GHz | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LBEE5CJ1XK-687 TTI: LBEE5CJ1XK-687 Murata Electronics Multiprotocol Modules Type 1XK Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2 | 0In Stock | 1XK | 2.4 GHz, 5 GHz | UART | 2.7 V | 5.5 V | - 40 C | + 85 C | u.FL | 9.1 mm x 8.3 mm x 1.3 mm | Bluetooth 5.2 | Reel |