Multiprotocol Modules
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - Sub GHz | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4 GHz | 15 dBm | SDIO, UART | 1.8 V, 3.3 V | 1.8 V, 3.3 V | - 10 C | + 70 C | 9 mm x 8.8 mm x 1.35 mm | Bluetooth | 802.11 b/g/n | Reel | ||||||||||
Not Available Online | 2.4 GHz | 15 dBm | PCM, SDIO, UART | 1.8 V, 3.3 V | 1.8 V, 3.3 V | - 20 C | + 70 C | Integrated | 8.5 mm x 8 mm x 1.2 mm | Bluetooth | 802.11 b/g/n | Reel | |||||||||
Mfr: LBEE5KL1DX-883-TEMP TTI: Not Assigned Murata Electronics Availability: Not Available OnlineMultiprotocol Modules | Not Available Online | 2.4 GHz | 17 dBm | SDIO, UART | 1.71 V | 3.63 V | - 30 C | + 70 C | External | 6.95 mm x 5.15 mm x 1.1 mm | Bluetooth 5.1 | 802.11 b/g/n |