Panasonic - Multiprotocol Modules
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - Sub GHz | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ENW-F9202A1EF TTI: ENW-F9202A1EF. Panasonic Industry Availability: 380In StockCut Tape Multiprotocol Modules 2.4/5.0 GHZ PAN9026 BT/WF EU | 380In Stock | 2.4 GHz, 5.8 GHz | Cut Tape | ||||||||||||||||||
Mfr: ENW-F9202A1EF TTI: ENW-F9202A1EF Panasonic Industry Availability: 380In StockCut Tape Multiprotocol Modules PAN9026 WiFi/BT ModEU Version (NXP 88W8977) | 380In Stock | PAN9026 | 2.4 GHz, 5 GHz | 16 dBm | SDIO, UART | 1.8 V | 3.3 V | - 30 C | + 85 C | Chip | 17.5 mm x 10 mm x 2.55 mm | Bluetooth 5.0 | 802.11 a/b/g/n | Cut Tape | |||||||
Mfr: ENW-F9408A2EF TTI: ENW-F9408A2EF Panasonic Industry Availability: 0In StockMultiprotocol Modules Bluetooth Classic &Low Energy 5 without PMIC (NXP 88W8977) | 0In Stock | PAN9028 | 2.4 GHz, 5 GHz | 16 dBm | 3.3 V | 3.3 V | - 30 C | + 85 C | 24 mm x 12 mm x 2.8 mm | 802.11 a/b/g/n/ac | Reel | ||||||||||
Mfr: ENW-F9408A1EF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules Bluetooth Classic &Low Energy 5 with PM (NXP 88W8977) | 0In Stock | PAN9028 | 2.4 GHz, 5 GHz | 16 dBm | 3.3 V | 3.3 V | - 30 C | + 85 C | 24 mm x 12 mm x 2.8 mm | 802.11 a/b/g/n/ac | Reel | ||||||||||
Mfr: ENWF9408AVEF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules PAN9028 mSDIO Adapter with module (NXP 88W8977) | 0In Stock | PAN9028 mSDIO Dongle | 2.4 GHz, 5 GHz | 16 dBm | UART | 3.3 V | 3.3 V | - 30 C | + 85 C | Chip | 24 mm x 12 mm x 2.8 mm | Bluetooth 5.2 | 802.11 a/b/g/n/ac | Bulk | |||||||
Mfr: ENW-F9501C1KF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules PAN9019 Wi-Fi and Bluetooth Radio Module IEEE 802.11 Bluetooth 5.4, NXP IW611 | 0In Stock | PAN9019 | - 40 C | + 85 C | 15.3 mm x 12 mm x 2.5 mm | 802.11 b | Reel | ||||||||||||||
Mfr: ENW-F9511C1KF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules PAN9019A Wi-Fi, 802.15.4 Radio Module IEEE 802.11 Bluetoth 5.4, NXP IW612 | 0In Stock | PAN9019A | - 40 C | + 85 C | 15.3 mm x 12 mm x 2.5 mm | 802.11 b | Reel | ||||||||||||||
Mfr: ENW-F9208A1EF TTI: ENW-F9208A1EF Panasonic Industry Availability: 0In StockMultiprotocol Modules PAN9026 WiFi/BT ModUS/EU/CA Version (NXP 88W8977) | 0In Stock | PAN9026 | 2.4 GHz, 5 GHz | 16 dBm | SDIO, UART | 1.8 V | 3.3 V | - 30 C | + 85 C | Chip | 17.5 mm x 10 mm x 2.55 mm | Bluetooth 5.0 | 802.11 a/b/g/n | Reel | |||||||
Mfr: ENW-F9201A1EF TTI: ENW-F9201A1EF Panasonic Industry Availability: Not Available OnlineMultiprotocol Modules PAN9026 WiFi/BT ModUS/Canada Version (NXP 88W8977) | Not Available Online | PAN9026 | 2.4 GHz, 5 GHz | 16 dBm | SDIO, UART | 1.8 V | 3.3 V | - 30 C | + 85 C | Chip | 17.5 mm x 10 mm x 2.55 mm | Bluetooth 5.0 | 802.11 a/b/g/n | Reel | |||||||
Mfr: ENW-F9203A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMultiprotocol Modules PAN9026 WiFi/BT ModCanada Version (NXP 88W8977) | Not Available Online | PAN9026 | 2.4 GHz, 5 GHz | 16 dBm | SDIO, UART | 1.8 V | 3.3 V | - 30 C | + 85 C | Bluetooth 5.0 | 802.11 a/b/g/n | Reel | |||||||||
Mfr: ENWF9201AZEF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMultiprotocol Modules PAN9026 SDIO Adapter w/mod ENWF9201A1EF | Not Available Online | PAN9026 | 2.4 GHz, 5 GHz | 16 dBm | SDIO, UART | 1.8 V | 3.3 V | - 30 C | + 85 C | Chip | 17.5 mm x 10 mm x 2.55 mm | Bluetooth | 802.11 a/b/g/n | Bulk |