Multiprotocol Modules
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Output Power | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Antenna Connector Type | Dimensions | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - Sub GHz | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LBUA0VG2BP-741 TTI: LBUA0VG2BP-741 Murata Electronics Availability: 1,000In StockMultiprotocol Modules Type 2BP NXP SR150 UWB MODULE | 1,000In Stock | UWB | 6.25 GHz to 8.25 GHz | SPI | - 30 C | + 85 C | 6.6 mm x 5.8 mm x 1.2 mm | Reel | ||||||||||||||
Mfr: ENW-F9202A1EF TTI: ENW-F9202A1EF. Panasonic Industry Availability: 380In StockCut Tape Multiprotocol Modules 2.4/5.0 GHZ PAN9026 BT/WF EU | 380In Stock | 2.4 GHz, 5.8 GHz | Cut Tape | |||||||||||||||||||
Mfr: LBEE5PA1LD-005 TTI: LBEE5PA1LD-005. Murata Electronics Availability: 980In StockCut Tape Multiprotocol Modules WIFI MODULE 802.00 | 980In Stock | Bluetooth 4.2 | 802.11 a/b/g/n/ac | Cut Tape | ||||||||||||||||||
Mfr: ENW-F9202A1EF TTI: ENW-F9202A1EF Panasonic Industry Availability: 380In StockCut Tape Multiprotocol Modules PAN9026 WiFi/BT ModEU Version (NXP 88W8977) | 380In Stock | PAN9026 | 2.4 GHz, 5 GHz | 16 dBm | SDIO, UART | 1.8 V | 3.3 V | - 30 C | + 85 C | Chip | 17.5 mm x 10 mm x 2.55 mm | Bluetooth 5.0 | 802.11 a/b/g/n | Cut Tape | ||||||||
Mfr: LBEE5HY1MW-230 TTI: LBEE5HY1MW-230 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1MW Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 Combo | 0In Stock | MW | 2.4 GHz, 5 GHz | 17 dBm | I2S, SDIO, UART | 1.62 V | 3.63 V | - 30 C | + 85 C | External | 7.9 mm x 7.3 mm x 1.1 mm | Bluetooth 5.0 | 802.11 a/b/g/n/ac | Reel | LBEE5HY1MW-TEMP | |||||||
Mfr: LBEE5PK2AE-564 TTI: LBEE5PK2AE-564 Murata Electronics Multiprotocol Modules Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 | 0In Stock | 2AE | 2.4 GHz, 5 GHz | 17 dBm | SDIO, UART, USB | 1.62 V | 3.63 V | - 40 C | + 85 C | External | 8 mm x 7.8 mm x 1.15 mm | Bluetooth 5.2 | 802.11 a/b/g/n/ac | Reel | ||||||||
Mfr: LBES5PL2EL-923 TTI: LBES5PL2EL-923 Murata Electronics Availability: Not Available OnlineMultiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module Type 2EL | Not Available Online | 2EL | 2.4 GHz, 5.8 GHz | 20 dBm | SPI | 1.71 V | 3.46 V | - 40 C | + 85 C | 8.8 mm x 7.7 mm x 1.3 mm | Bluetooth 5.3 | 802.11 a/b/g/n/ac/ax | Reel | |||||||||
Mfr: LBUA2ZZ2DK-882 TTI: LBUA2ZZ2DK-882 Murata Electronics Multiprotocol Modules Type 2DK UWB/Bluetooth LE combo module with on-board antenna | 0In Stock | 2DK | 6.25 GHz to 8.25 GHz | I2C, SPI, USART | 1.9 V | 3.6 V | - 30 C | + 85 C | 19.6 mm x 18.2 mm x 2.3 mm | Box | ||||||||||||
Mfr: LBMA0ZZ2NR-001 TTI: LBMA0ZZ2NR-001 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2NR BLE Module | 0In Stock | 2.48 GHz | 8 dBm | I2C, SPI | 1.7 V | 3.4 V | - 40 C | + 105 C | U.FL | 7.4 mm x 7 mm x 1.4 mm | Bluetooth | Reel | ||||||||||
Mfr: LBWA1UZ1GC-901 TTI: LBWA1UZ1GC-901 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1GC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 9.2 | 0In Stock | 1GC | 2.4 GHz, 5 GHz | 12 dBm | Ethernet, GPIO, I2C, SPI, UART, USB | 3.13 V | 3.63 V | - 30 C | + 85 C | External | 10 mm x 10 mm x 1.2 mm | 802.11 a/b/g/n | Reel | |||||||||
Mfr: LBEE5PK2BC-771 TTI: LBEE5PK2BC-771 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 | 0In Stock | 2BC | 2.4 GHz, 5 GHz | 17 dBm | SDIO, UART, USB | 1.62 V | 3.63 V | - 20 C | + 70 C | External | 8 mm x 7.8 mm x 1.15 mm | Bluetooth 5.2 | 802.11 a/b/g/n/ac | Reel | ||||||||
Mfr: LBES0ZZ2LL-001 TTI: LBES0ZZ2LL-001 Murata Electronics Availability: 0In StockMultiprotocol Modules RF TXRX MODULE 5.4/WIFI 6 | 0In Stock | 17 dBm | SPI | 1.71 V | 3.46 V | - 40 C | + 85 C | 8.8 mm x 7.7 mm x 1.3 mm | 802.11 a/b/g/n/ac/ax | Reel | ||||||||||||
Mfr: LBEE0ZZ2FP-546 TTI: LBEE0ZZ2FP-546 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module | 0In Stock | 260 MHz | 12 dBm | 3.14 V | 3.46 V | - 40 C | + 85 C | 12 mm x 11 mm x 1.55 mm | Bluetooth | WiFi | Reel | |||||||||||
0In Stock | 9 V | 30 V | - 40 C | + 65 C | M12 | 67.8 mm x 92.7 mm x 33.2 mm | Bluetooth | IEEE 802.11 | Each | |||||||||||||
Mfr: LBEE5XV2EA-802 TTI: LBEE5XV2EA-802 Murata Electronics Availability: 0In StockMultiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module | 0In Stock | 2EA | 2.4 GHz, 5 GHz, 6 GHz | GPIO, UART | 3 V | 4.8 V | - 40 C | + 85 C | 12.5 mm x 9.4 mm x 1.2 mm | Reel | ||||||||||||
Mfr: LBAA0XV2GT-001 TTI: LBAA0XV2GT-001 Murata Electronics Availability: 0In StockMultiprotocol Modules Multi-band LoRa connectivity module | 0In Stock | 2GT | 2.4 GHz | GPIO, Serial | - 40 C | + 85 C | 9.98 mm x 8.7 mm x 1.74 mm | Reel | ||||||||||||||
Mfr: LBAA0XV2DT-158 TTI: LBAA0XV2DT-158 Murata Electronics Availability: 0In StockMultiprotocol Modules Compact LoRa Edge module | 0In Stock | 2DT | 860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz | 21 dBm | GPIO, Serial | 1.8 V | 3.6 V | - 40 C | + 85 C | 9.98 mm x 8.7 mm x 1.74 mm | BPS, BeiDou | LoRa Edge | 802.11 b/g/n | Reel | ||||||||
Mfr: LBEE0ZZ2KL-001 TTI: LBEE0ZZ2KL-001 Murata Electronics Availability: 0In StockMultiprotocol Modules BT 5.4/WIFI 6 | 0In Stock | 17 dBm | SPI | 1.71 V | 3.46 V | - 40 C | + 85 C | 8.8 mm x 7.7 mm x 1.3 mm | 802.11 a/b/g/n/ac/ax | Reel | ||||||||||||
Mfr: LBES0ZZ2FR-580 TTI: LBES0ZZ2FR-580 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2FR module | 0In Stock | 2FR | 2.484 GHz | 18 dBm | SPI | 3.14 V | 3.46 V | - 40 C | + 85 C | 12 mm x 11 mm x 1.5 mm | Reel | |||||||||||
Mfr: LBUA5QJ2AB-828 TTI: LBUA5QJ2AB-828 Murata Electronics Multiprotocol Modules Qorvo UWB MODULE Type 2AB | 0In Stock | 2AB-828 | I2C, SPI, UART, USB | - 40 C | + 85 C | 10.5 mm x 8.3 mm x 1.44 mm | Reel | |||||||||||||||
Mfr: LBEE59B1LV-278 TTI: LBEE59B1LV-278 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1LV Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 | 0In Stock | 1LV | 2.4 GHz, 5 GHz | 17 dBm | SDIO, UART | 1.62 V | 1.98 V | - 20 C | + 70 C | External | 10 mm x 7.2 mm x 1.4 mm | Bluetooth 5.0 | 802.11 a/b/g/n | Reel | ||||||||
Mfr: ENW-F9408A2EF TTI: ENW-F9408A2EF Panasonic Industry Availability: 0In StockMultiprotocol Modules Bluetooth Classic &Low Energy 5 without PMIC (NXP 88W8977) | 0In Stock | PAN9028 | 2.4 GHz, 5 GHz | 16 dBm | 3.3 V | 3.3 V | - 30 C | + 85 C | 24 mm x 12 mm x 2.8 mm | 802.11 a/b/g/n/ac | Reel | |||||||||||
Mfr: LBEE5PA1LD-005 TTI: LBEE5PA1LD-005 Murata Electronics Availability: 0In StockMultiprotocol Modules Type 1LD Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.2 | 0In Stock | 1LD | 2.4 GHz | 17 dBm | GPIO, I2C, SPI, UART | 1.8 V | 3.6 V | - 40 C | + 85 C | External | 8.9 mm x 7.8 mm x 1.2 mm | Bluetooth 4.2 | 802.11 a/b/g/n/ac | AWS | Reel | LBEE5PA1LD-TEMP | ||||||
Mfr: ENW-F9511C1KF TTI: Not Assigned Panasonic Industry Availability: 0In StockMultiprotocol Modules PAN9019A Wi-Fi, 802.15.4 Radio Module IEEE 802.11 Bluetoth 5.4, NXP IW612 | 0In Stock | PAN9019A | - 40 C | + 85 C | 15.3 mm x 12 mm x 2.5 mm | 802.11 b | Reel | |||||||||||||||
Mfr: LBEE5HY2FY-922 TTI: Not Assigned Murata Electronics Availability: 0In StockMultiprotocol Modules Type 2FY Infineon CYW55513 ShieldedSmall WiFi 11a/b/g/n/ac/ax SISO+BT 5.4 Module | 0In Stock | 2FY | 2.4 GHz, 5 GHz, 6 GHz | GPIO, UART | 3 V | 4.8 V | - 40 C | + 85 C | 7.9 mm x 7.3 mm x 1.1 mm | Bluetooth | WiFi - 802.11 | Reel |