• RF & Wireless
  • RF Transistors
  • RF Bipolar Transistors

MT3S16 - RF Bipolar Transistors

1 Results
1 Results
Filtered By:RF & WirelessRF Transistors
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
Transistor Type
Technology
Transistor Polarity
Operating Frequency
DC Collector/Base Gain hfe Min
Collector- Emitter Voltage VCEO Max
Emitter- Base Voltage VEBO
Continuous Collector Current
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: MT3S16U(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
RF Bipolar Transistors RF 50mW 5.5dB 10V USM 60mA 2GHz

Not Available Online

Call
or
View Details
MT3S16
Bipolar
Si
NPN
4 GHz
80
5 V
2 V
60 mA
- 55 C
+ 125 C
Single
SMD/SMT
SC-70-3