RF Bipolar Transistors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Transistor Type | Technology | Transistor Polarity | Operating Frequency | DC Collector/Base Gain hfe Min | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Continuous Collector Current | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5086-O,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Frequency Bipolar Transistor | Not Available Online | 2SC5086 | Si | NPN | 80 | 12 V | 3 V | - 55 C | + 125 C | Single | SMD/SMT | SC-75-3 | Reel | |||||||
Mfr: 2SC5086-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Frequency Bipolar Transistor | Not Available Online | 2SC5086 | Si | NPN | 80 | 12 V | 3 V | - 55 C | + 125 C | Single | SMD/SMT | SC-75-3 | Reel | |||||||
Mfr: MT3S20TU(TE85L) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Freq VHF/UHF 80mA 900mW 12V | Not Available Online | MT3S20 | Bipolar | Si | NPN | 12 V | 1.5 V | 80 mA | Single | SMD/SMT | UFM-3 | Reel | ||||||||
Mfr: IMX1FRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | Bipolar | Si | NPN/NPN | 120 | 50 V | 150 mA | + 150 C | Dual | SMD/SMT | SOT-457-6 | IMX1FRA | ||||||||
Mfr: IMX2FRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | IMX2FRA | ||||||||||||||||||
Not Available Online | Bipolar | Si | PNP/PNP | 120 | - 50 V | - 150 mA | Dual | SMD/SMT | SOT-457-6 | IMT3AFRAT110 | ||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: 2SC5087YTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors Radio-Freq Bipolar 80mA 150mW 12V | Not Available Online | 2SC5087 | Si | NPN | 80 | 12 V | 3 V | 80 mA | Single | SMD/SMT | SOT-24-4 | Reel | ||||||||
Not Available Online | Bipolar | Si | NPN | 260 MHz | 20 V | 5 V | 30 mA | - 65 C | + 150 C | Single | SMD/SMT | SOT-23-3 | Reel | 933083501235 | ||||||
Mfr: IMT4FRAT108 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | Bipolar | Si | PNP/PNP | 140 MHz | 180 at - 6 V, - 2 mA | - 120 V | - 5 V | - 50 mA | + 150 C | Dual | SMD/SMT | SOT-457-6 | IMT4FRA | ||||||
Not Available Online | ||||||||||||||||||||
Mfr: 2SC2714-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device FM band 30V Amp 23dB 100mW | Not Available Online | 2SC2714 | Bipolar | Si | NPN | 550 MHz | 40 | 30 V | 4 V | 20 mA | - 55 C | + 125 C | Single | SMD/SMT | SC-59-3 | Reel | ||||
Mfr: 2SC5066-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device VHF/UHF 12V 100mW 12dB 7GHz | Not Available Online | 2SC5066 | Bipolar | Si | NPN | 7 GHz | 80 | 12 V | 3 V | 30 mA | - 55 C | + 125 C | Single | SMD/SMT | SC-70-3 | Reel | ||||
Not Available Online | Bipolar | Si | NPN/NPN | 120 | 50 V | 150 mA | + 150 C | Dual | SMD/SMT | SOT-457-6 | IMX1FRAT110 | |||||||||
Mfr: 2SC5086-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Bipolar Transistors RF Device VHF/UHF 12V 100mW 11dB 7GHz | Not Available Online | 2SC5086 | Bipolar | Si | NPN | 7 GHz | 80 | 12 V | 3 V | 80 mA | - 55 C | + 125 C | Single | SMD/SMT | SSM-3 | Reel | ||||
Mfr: IMT2AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Bipolar Transistors | Not Available Online | IMT2AFRA |
- 1
- 2