FC - RF Resistors
652 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FC0603E1000BTBST0 TTI: Not Assigned Vishay Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | FC | 100 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | ||||
Mfr: FC0603E50R0DTBSTS TTI: Not Assigned Vishay Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | FC | 50 Ohms | 125 mW (1/8 W) | 0.5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm |