CH - RF Resistors
427 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CH0402-100RJFTF TTI: Not Assigned Vishay Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | CH | 100 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | ||||
Mfr: CH0402-250RGNTC TTI: Not Assigned Vishay Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | CH | 250 Ohms | 50 mW (1/20 W) | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm |