FC - RF Resistors
652 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FC | 27 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | |||||
0In Stock | FC | 10 Ohms | 125 mW (1/8 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | Reel | |||||
0In Stock | FC | 330 Ohms | 50 mW (1/20 W) | 0.5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | ||||||
0In Stock | FC | 619 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | ||||||
0In Stock | FC | 294 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | |||||
Mfr: FC0402E5000BBT5 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 500 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | |||||
Mfr: FC0603E50R0BTBT1 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | Reel | ||||
Mfr: FC0603E50R0GST1 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 2 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.6 mm | 0.8 mm | 0.3 mm | Reel | ||||
Mfr: FC0603E50R0JST1 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | |||||
Mfr: FC0402H37R5FST1 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 37.5 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | |||||
Mfr: FC0402E65R0BGT1 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 65ohms .1% 25ppm | 0In Stock | FC | 65 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | FC0402E65R0BGWS | |||
0In Stock | FC | 10 Ohms | 50 mW (1/20 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | |||||
Mfr: FC0402E4750BST1 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 475 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1 mm | 0.6 mm | 0.38 mm | |||||
0In Stock | FC | 15 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | |||||
0In Stock | FC | 221 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | |||||
0In Stock | FC | 37.4 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | |||||
0In Stock | FC | 150 Ohms | 330 mW | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 75 V | 3.2 mm | 1.6 mm | 0.381 mm | Reel | |||||
0In Stock | FC | 270 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | |||||
Mfr: FC0402K42R2FTBST1 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 42.2 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1 mm | 0.6 mm | 0.38 mm | |||||
0In Stock | FC | 50 Ohms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | ||||||
0In Stock | FC | 35.7 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel | |||||
Mfr: FC0603E1000FGT3 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 100 Ohms | 125 mW (1/8 W) | 1 % | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | |||||||
0In Stock | FC | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | Reel | |||||
0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.06 mm | 0.559 mm | 0.381 mm | ||||||
0In Stock | FC | 220 Ohms | 50 mW (1/20 W) | 5 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | Reel |