IM Relay - RF Relays
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Frequency | Contact Termination | Maximum Switching Current | Coil Type | Power Consumption | Isolation | Insertion Loss | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IM02JR TTI: 1-1462037-1 TE Connectivity / Axicom Availability: 0In StockHigh Frequency / RF Relays IM02JR=IM RELAY 140MW 4.5V | 0In Stock | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | J Form Lead | 2 A | 140 mW | 37 dB | 0.03 dB | IM Relay | Reel | IM02JR | ||||
Mfr: IM22TS TTI: 2-1462039-8 TE Connectivity / Axicom Availability: 0In StockHigh Frequency / RF Relays IM22TS=IM RELAY 50MW 4.5V | 0In Stock | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 900 MHz | Non-Latching | 50 mW | - 18.8 dB | - 0.33 dB | IM Relay | Tube | ||||||
0In Stock | 24 VDC | 2 Form C (DPDT-NO, NC) | Gull Wing Lead | Non-Latching | 200 mW | IM Relay | Reel | |||||||||
0In Stock | 5 VDC | 1 Form A (SPST-NO) | 2 A | SMD/SMT | Non-Latching | 140 mW | 18.8 dB | 0.33 dB | IM Relay | Reel | ||||||
0In Stock | 3 VDC | IM Relay | Reel | |||||||||||||
0In Stock | 4.5 VDC | 2 Form C (DPDT-NO, NC) | 2 A | Solder Pin | 2 A | Non-Latching | 140 mW | 37 dB | 0.03 dB | IM Relay | Reel | |||||
0In Stock | 5 VDC | 1 Form C (SPDT-NO, NC) | 4 A | Solder Pin | Non-Latching | 140 mW | 18.8 dB | 0.33 dB | IM Relay | Tube |