RF Transceiver
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Frequency Range | Maximum Data Rate | Modulation Technique | Supply Voltage - Min | Supply Voltage - Max | Supply Current Receiving | Supply Current Transmitting | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Interface Type | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Bluetooth | ||||||||||||||||||
Mfr: TC35681FSG-002 TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 5.0 IC 8dBm 3.6V | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 2 Mb/s | 1.8 V | 3.6 V | 5.1 mA | 11.3 mA | 8 dBm | - 40 C | + 120 C | I2C, SPI, UART | QFN-40 | Reel | |||||
Not Available Online | Narrow Band | 433.72 MHz to 434.12 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | 3.8 mA | 7.5 mA | 0 dBm | - 40 C | + 85 C | ASH | SM-20L | Reel | |||||
Mfr: ML7344JCGDZ05BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Transceiver | Not Available Online | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Narrow Band, SRD | 433.92 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | 10 dBm | - 40 C | + 85 C | SM3-20H | Reel | ||||||||
Not Available Online | Narrow Band, SRD | ||||||||||||||||||
Not Available Online | Hybrid | 913.8 MHz to 914.2 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20 | Reel | |||||||||||
Mfr: 935480320616-T2S TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Transceiver | Not Available Online | ISM | 868 MHz | 3.3 V | 3.6 V | 33 dBm | - 40 C | + 150 C | ISM, UHF | TQFN-32 | Reel | 935480320616 | |||||||
Mfr: TC35679FSG-002(ELC TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 IC 0dBm 3.6V 3.3mA | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | Reel | ||||
Mfr: PAN802154HAR00 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Transceiver | Not Available Online | ISM | |||||||||||||||||
Mfr: 935480320626-T2S TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Transceiver | Not Available Online | ISM | 915 MHz | 3.3 V | 3.6 V | 33 dBm | - 40 C | + 150 C | ISM, UHF | TQFN-32 | Reel | 935480320626 | |||||||
Not Available Online | Hybrid | 314.8 MHz to 315.2 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20L | Reel | |||||||||||
Mfr: TC35678FXG-002,EL TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver v4.2 Bluetooth Smart IC | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-60 | Reel | ||||
Mfr: ML7345DGDZ05BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Transceiver | Not Available Online | ||||||||||||||||||
Mfr: ML7404GDZ05BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Transceiver | Not Available Online | ||||||||||||||||||
Mfr: ML7345GDZ05BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineRF Transceiver | Not Available Online | ||||||||||||||||||
Not Available Online | Multiband | 400 MHz to 1 GHz | FSK | 2.5 V | 3.3 V | 7 dBm | - 40 C | + 85 C | TSSOP-16 | Reel | |||||||||
Not Available Online | Narrow Band | 916.3 MHz to 916.7 MHz | 115.2 kb/s | ASK, OOK | 2.2 V | 3.7 V | 4.3 mA | 32 mA | 10 dBm | - 40 C | + 85 C | ASH | SM3-20H | Reel | |||||
Not Available Online | Hybrid | 916.3 MHz to 916.7 MHz | 2.2 V | 3.7 V | - 40 C | + 85 C | SM-20 | Reel | |||||||||||
Mfr: TC35661SBG-007(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver RFCMOS Bluetooth 4.0 HCI -91dB 52MHz | Not Available Online | Bluetooth | 13 MHz to 52 MHz | 2 Mb/s | 1.7 V | 3.6 V | - 40 C | + 85 C | I2C, I2S, SPI, UART, USB2 | TFBGA-64 | Reel | ||||||||
Mfr: TC35676FSG-001(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth Smart IC | Not Available Online | Bluetooth | 1.8 V | 3.6 V | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | Reel | |||||||||
Not Available Online | Bluetooth | ||||||||||||||||||
Mfr: TC3567DFSG-002(E1C TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver Bluetooth 4.2 IC 0dBm 3.6V 3.3mA | Not Available Online | Bluetooth | 2.4 GHz to 2.4835 GHz | 921.6 kb/s | GFSK | 1.8 V | 3.6 V | 3.3 mA | 3.3 mA | 0 dBm | - 40 C | + 85 C | I2C, SPI, UART | QFN-40 | Reel | ||||
Mfr: TC32306FTG(EL) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF Transceiver RF Transceiver UHF 2.0 to 3.3V -116dBm | Not Available Online | Multiband | 315 MHz, 434 MHz, 868 MHz, 915 MHz | ASK, FSK | 2 V | 5.5 V | 9.7 mA | 12 mA | 10 dBm | - 40 C | + 110 C | 4-Wire, SPI | QFN-36 | Reel |