RF Isolators
638 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency | Isolation dB | Power Rating | Operation Direction | Insertion Loss | VSWR | Mounting Style | RF Series | Gender | Minimum Operating Temperature | Maximum Operating Temperature | Dimensions | Impedance | Reflective Power | Contact Plating | Body Material | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 952.5 MHz | 0.25 dB | Screw | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 1.8825 GHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 860.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Mfr: CES301G96DCB000RB2 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Isolators 0.96GHz 50ohm Isolator | Not Available Online | Reel | |||||||||||||||||||
Not Available Online | 1.4934 GHz | 0.25 dB | Screw | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 952.5 MHz | 0.25 dB | SMD/SMT | - 35 C | + 85 C | 50 Ohms | |||||||||||||||
Not Available Online | 793 MHz | 0.8 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 725.5 MHz | 1.3 dB | SMD/SMT | - 40 C | + 105 C | ||||||||||||||||
Not Available Online | 847 MHz | 0.9 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 780.5 MHz | 1.2 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Mfr: CU4S0509BT-3900-00 TTI: Not Assigned TDK Availability: Not Available OnlineRF Isolators 3900MHz Isolator CCW Circulation | Not Available Online | 3.8 GHz to 4 GHz | - 40 C | + 105 C | Reel | CU4S0509BT-3900-00 - | |||||||||||||||
Not Available Online | 793 MHz | 0.7 dB | SMD/SMT | - 35 C | + 85 C | ||||||||||||||||
Not Available Online | 837.5 MHz | 0.75 dB | SMD/SMT | - 35 C | + 85 C |