ELJSA - Panasonic - RF Inductors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELJ-SA330KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 33uH 10% 10 mA 3.5ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 10 mA | 3.5 Ohms | - 20 C | + 85 C | 40 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJSA | Reel | ||||||
Mfr: ELJ-SA470KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 47uH 10% 8 mA 4ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 8 mA | 4 Ohms | - 20 C | + 85 C | 40 | 14 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJSA | Reel | ||||||
Mfr: ELJ-SA100KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 10uH 10% 18 mA 1.8ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 18 mA | 1.8 Ohms | - 20 C | + 85 C | 40 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJSA | Reel |