ELJQE - Panasonic - RF Inductors - SMD
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELJ-QE2N2DFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 2.2nH +/-0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 2.2 nH | 0.3 nH | 970 mA | 40 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE15NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 15nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 15 nH | 5 % | 350 mA | 340 mOhms | - 20 C | + 85 C | 15 | 4.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE2N2ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 2.2nH 0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 2.2 nH | 0.3 nH | 970 mA | 7 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.3 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE2N7ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 2.7nH 0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 2.7 nH | 0.3 nH | 880 mA | 7 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.3 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE5N6ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 5.6nH 0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 5.6 nH | 0.2 nH | 600 mA | 7 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.3 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE12NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 12nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 12 nH | 5 % | 400 mA | 260 mOhms | - 20 C | + 85 C | 15 | 4.9 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE18NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 18nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 18 nH | 5 % | 320 mA | 410 mOhms | - 20 C | + 85 C | 15 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE27NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 27nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 27 nH | 5 % | 260 mA | 660 mOhms | - 20 C | + 85 C | 15 | 3.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE8N2ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 8.2nH +/-0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 8.2 nH | 0.2 nH | 490 mA | 170 mOhms | - 20 C | + 85 C | 15 | 5.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE33NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 33nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 33 nH | 5 % | 230 mA | 820 mOhms | - 20 C | + 85 C | 15 | 3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE56NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 56nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 56 nH | 5 % | 180 mA | 1.51 Ohms | - 20 C | + 85 C | 15 | 2.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE6N8ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 6.8nH +/-0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 6.8 nH | 0.2 nH | 540 mA | 140 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE3N3DFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 3.3nH +/-0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 3.3 nH | 0.3 nH | 800 mA | 60 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE47NGFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 47nH 2% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 47 nH | 2 % | 190 mA | 1.23 Ohms | - 20 C | + 85 C | 15 | 2.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE4N7DFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 4.7nH +/-0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 4.7 nH | 0.3 nH | 660 mA | 90 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE56NGFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 56nH 2% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 56 nH | 2 % | 180 mA | 1.51 Ohms | - 20 C | + 85 C | 15 | 2.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE3N3ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 3.3nH 0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 3.3 nH | 0.2 nH | 800 mA | 7 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.3 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE18NGFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 18nH 2% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 18 nH | 2 % | 320 mA | 410 mOhms | - 20 C | + 85 C | 15 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE39NGFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 39nH 2% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 39 nH | 2 % | 210 mA | 1 Ohms | - 20 C | + 85 C | 15 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE8N2JFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 8.2nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 8.2 nH | 5 % | 490 mA | 170 mOhms | - 20 C | + 85 C | 15 | 5.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE39NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 39nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 39 nH | 5 % | 210 mA | 1 Ohms | - 20 C | + 85 C | 15 | 2.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE10NGFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 10nH 2% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 10 nH | 2 % | 450 mA | 210 mOhms | - 20 C | + 85 C | 15 | 5.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE47NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 47nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 47 nH | 5 % | 190 mA | 1.23 Ohms | - 20 C | + 85 C | 15 | 2.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE15NGFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 15nH 2% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 15 nH | 2 % | 350 mA | 340 mOhms | - 20 C | + 85 C | 15 | 4.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel |