• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

ELJNA - Panasonic - RF Inductors - SMD

2 Results
2 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: ELJ-NAR47KF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 1210 0.47uH 10% 175 mA 1.4ohm Wirewound

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
470 nH
10 %
175 mA
1.4 Ohms
- 20 C
+ 85 C
10
180 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
ELJNA
Reel
Datasheet
Mfr: ELJ-NA1R0JF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 1210 1uH 5% 125 mA 2.1ohm Wirewound

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
Unshielded
1 uH
5 %
125 mA
2.1 Ohms
120 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
ELJNA
Reel