ELJLC - Panasonic - RF Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELJ-LC3R3MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 3.3 uH | 20 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJLC | |||||||||||||
Mfr: ELJ-LC2R2MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 2.2 uH | 20 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJLC | |||||||||||||
Mfr: ELJ-LC4R7MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 4.7 uH | 20 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJLC | |||||||||||||
Mfr: ELJ-LC100KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 10 uH | 10 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJLC |