• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

ELJLA - Panasonic - RF Inductors - SMD

7 Results
7 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: ELJ-LA2R2KF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 1210 2.2uH 10% 740mA 200mohm Laser Hi Cur

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
2.2 uH
10 %
740 mA
200 mOhms
- 20 C
+ 85 C
Standard
3.2 mm
2.5 mm
2.2 mm
ELJLA
Reel
Datasheet
Mfr: ELJ-LA100KF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 1210 10uH 10% 410mA 710mohm Laser Hi Cur

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
10 uH
10 %
410 mA
710 mOhms
- 20 C
+ 85 C
Standard
3.2 mm
2.5 mm
2.2 mm
ELJLA
Reel
Datasheet
Mfr: ELJ-LA6R8KF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 1210 6.8uH 10% 460mA 550mohm Laser Hi Cur

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
6.8 uH
10 %
460 mA
550 mOhms
- 20 C
+ 85 C
Standard
3.2 mm
2.5 mm
2.2 mm
ELJLA
Reel
Datasheet
Mfr: ELJ-LA470KF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 1210 47uH 10% 165mA 4.3ohm Laser Hi Cur

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
47 uH
10 %
165 mA
4.3 Ohms
- 20 C
+ 85 C
Standard
3.2 mm
2.5 mm
2.2 mm
ELJLA
Reel
Datasheet
Mfr: ELJ-LA4R7KF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 1210 4.7uH 10% 560mA 350mohm Laser Hi Cur

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
4.7 uH
10 %
560 mA
350 mOhms
- 20 C
+ 85 C
Standard
3.2 mm
2.5 mm
2.2 mm
ELJLA
Reel
Datasheet
Mfr: ELJ-LA3R3KF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 1210 3.3uH 10% 670mA 240mohm Laser Hi Cur

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
3.3 uH
10 %
670 mA
240 mOhms
- 20 C
+ 85 C
Standard
3.2 mm
2.5 mm
2.2 mm
ELJLA
Reel
Datasheet
Mfr: ELJ-LA680KF
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
RF Inductors - SMD 1210 68uH 10% 145mA 5.5ohm Laser Hi Cur

Not Available Online

Call
or
View Details
Wirewound
1210 (3225 metric)
68 uH
10 %
145 mA
5.5 Ohms
- 20 C
+ 85 C
Standard
3.2 mm
2.5 mm
2.2 mm
ELJLA
Reel