ELJFB - Panasonic - RF Inductors - SMD
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELJ-FB121KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 120uH 10% 100 mA 10ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 120 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB1R2MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 1.2uH 20% 460 mA 550mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 1.2 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB1R5MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 1.5uH 20% 430 mA 610mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 1.5 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB1R8MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 1.8uH 20% 410 mA 610mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 1.8 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB271KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 270uH 10% 80 mA 14ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 270 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB471JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 470uH 5% 55 mA 31ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 470 uH | 5 % | 55 mA | 31 Ohms | - 20 C | + 85 C | 30 | 3.3 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | Reel | ||||||
Mfr: ELJ-FB101KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 100uH 10% 105 mA 8.8ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 100 uH | 3 Ohms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB120KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 12uH 10% 225 mA 1.9ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 12 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB220JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 22uH 5% 195 mA 2.6ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 5 % | 195 mA | 2.6 Ohms | - 20 C | + 85 C | 50 | 15 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | Reel | ||||||
Mfr: ELJ-FB560KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 56uH 10% 125 mA 4.7ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 56 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB5R6MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 5.6uH 20% 330 mA 880mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 5.6 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB680KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 68uH 10% 115 mA 5.3ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 68 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB330KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 33uH 10% 175 mA 3.1ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 33 uH | 10 % | 175 mA | 3.1 Ohms | - 20 C | + 85 C | 50 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||
Mfr: ELJ-FB390KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 39uH 10% 165 mA 3.6ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 39 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB100KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 10uH 10% 235 mA 1.8ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 10 uH | 10 % | 235 mA | 1.8 Ohms | - 20 C | + 85 C | 50 | 22 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||
Mfr: ELJ-FB150KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 15uH 10% 215 mA 2.1ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 15 uH | 10 % | 215 mA | 2.1 Ohms | - 20 C | + 85 C | 50 | 18 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||
Mfr: ELJ-FB3R3MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 3.3uH 20% 380 mA 660mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 3.3 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB3R9MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 3.9uH 20% 360 mA 740mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 3.9 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB151KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 150uH 10% 95 mA 11ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 150 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB180KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 18uH 10% 205 mA 2.3ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 18 uH | 10 % | 205 mA | 2.3 Ohms | - 20 C | + 85 C | 50 | 16 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||
Mfr: ELJ-FB2R2MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 2.2uH 20% 410 mA 610mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 2.2 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB4R7MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 4.7uH 20% 350 mA 810mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 4.7 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB561KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 560uH 10% 50 mA 35ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 560 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB821KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 820uH 10% 45 mA 45ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 820 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB1R0MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 1.0uH 20% 470 mA 520mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 1 uH | 85 Ohms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB |
- 1
- 2