ELJFA - Panasonic - RF Inductors - SMD
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELJ-FAR82KF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 0.82uH 10% 245 mA 610mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 820 nH | 10 % | 245 mA | 610 mOhms | 125 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||
Mfr: ELJ-FAR27KF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 0.27uH 10% 345 mA 320mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 270 nH | 40 mOhms | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||||||
Mfr: ELJ-FAR82MF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 0.82uH 20% 245 mA 610mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 820 nH | 20 % | 245 mA | 610 mOhms | - 20 C | + 85 C | 25 | 125 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | ||||||
Mfr: ELJ-FA560KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 56uH 10% 70 mA 8ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 56 uH | 10 % | 70 mA | 8 Ohms | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||
Mfr: ELJ-FA680KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 68uH 10% 65 mA 9ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 68 uH | 10 % | 65 mA | 9 Ohms | - 20 C | + 85 C | 30 | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | ||||||
Mfr: ELJ-FA101JFD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 100uH 5% 14ohm 70mA | Not Available Online | Wirewound | 1210 (3225 metric) | 100 uH | 6 Ohms | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||||||
Mfr: ELJ-FA680JFD TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 68uH 5% 9ohm 85mA | Not Available Online | Wirewound | 1210 (3225 metric) | 68 uH | 5 % | 65 mA | 9 Ohms | 30 | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||
Mfr: ELJ-FAR68KF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 0.68uH 10% 260 mA 550mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 680 nH | 10 % | 260 mA | 550 mOhms | 135 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||
Mfr: ELJ-FA1R2JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1210 (3225 metric) | 1.2 uH | 40 mOhms | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | ||||||||||||||
Mfr: ELJ-FA180KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 18uH 10% 110 mA 3.3ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 18 uH | 10 % | 110 mA | 3.3 Ohms | 27 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||
Mfr: ELJ-FAR56KF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 0.56uH 10% 275 mA 490mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 560 nH | 10 % | 275 mA | 490 mOhms | - 20 C | + 85 C | 25 | 150 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||
Mfr: ELJ-FAR33KF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 0.33uH 10% 330 mA 350mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 330 nH | 40 mOhms | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||||||
Mfr: ELJ-FAR39KF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 0.39uH 10% 305 mA 390mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 390 nH | 10 % | 305 mA | 390 mOhms | - 20 C | + 85 C | 25 | 175 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||
Mfr: ELJ-FA3R3KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 3.3uH 10% 180 mA 1.2ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 10 % | 180 mA | 1.2 Ohms | 65 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||
Mfr: ELJ-FAR47KF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 0.47uH 10% 290 mA 440mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 470 nH | 12 mOhms | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||||||||
Mfr: ELJ-FA470JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 47uH 5% 75 mA 7ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 5 % | 75 mA | 7 Ohms | - 20 C | + 85 C | 30 | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | ||||||
Mfr: ELJ-FAR22KF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 220nH 10% 360 mA 290mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 220 nH | 40 mOhms | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel |