ELJEA - Panasonic - RF Inductors - SMD
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELJ-EA4R7MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 4.7uH 20% 240mA 180mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 240 mA | 140 mOhms | - 20 C | + 85 C | 7 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJEA | Reel | ||||||
Mfr: ELJ-EA2R2MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 2.2uH 20% 350mA 130mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 20 % | 350 mA | 130 mOhms | 65 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJEA | Reel |