Panasonic - RF Inductors - SMD
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELJ-FC560KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 56uH 10% 75 mA 12.1ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 56 uH | 40 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJFC | ||||||||||||||
Mfr: ELJ-RER15JF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 150nH,5% NonPolar Laser Cut High Q | Not Available Online | 0603 (1608 metric) | 150 nH | 5 % | 40 mOhms | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJRE | Reel | |||||||||||||
Mfr: ELJ-RF1N8DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1.8nH,0.2nH NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | 1.8 nH | 0.2 nH | 40 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | |||||||||||||
Mfr: ELJ-NCR47KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 0.47uH 10% 125 mA 1.58ohm Wirewound | Not Available Online | Wirewound | 1008 (2520 metric) | 470 nH | 40 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJNC | ||||||||||||||
Mfr: ELJ-NCR82KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 0.82uH 10% 100 mA 2.1ohm Wirewound | Not Available Online | Wirewound | 1008 (2520 metric) | 820 nH | 40 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJNC | ||||||||||||||
Mfr: ELJ-RF10NJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 10nH,5% NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 320 mA | 410 mOhms | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||
Mfr: ELJ-QE2N2ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 2.2nH 0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 2.2 nH | 0.3 nH | 970 mA | 7 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.3 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-LC4R7MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 4.7 uH | 20 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJLC | |||||||||||||
Mfr: ELJ-QF2N7ZF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 0402 (1005 metric) | 2.7 nH | 7 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | |||||||||||||||
Mfr: ELJ-QF3N3ZF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 0402 (1005 metric) | 3.2 nH | 7 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF |