Panasonic - RF Inductors - SMD
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELJ-QE47NGFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 47nH 2% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 47 nH | 2 % | 190 mA | 1.23 Ohms | - 20 C | + 85 C | 15 | 2.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE4N7DFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 4.7nH +/-0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 4.7 nH | 0.3 nH | 660 mA | 90 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE56NGFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 56nH 2% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 56 nH | 2 % | 180 mA | 1.51 Ohms | - 20 C | + 85 C | 15 | 2.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-LA680KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 68uH 10% 145mA 5.5ohm Laser Hi Cur | Not Available Online | Wirewound | 1210 (3225 metric) | 68 uH | 10 % | 145 mA | 5.5 Ohms | - 20 C | + 85 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJLA | Reel | |||||||||
Mfr: ELJ-QE3N3ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 3.3nH 0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 3.3 nH | 0.2 nH | 800 mA | 7 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.3 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-LC100KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 10 uH | 10 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJLC | |||||||||||||
Mfr: ELJ-QF1N2ZF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 0402 (1005 metric) | 1.2 nH | 7 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | |||||||||||||||
Mfr: ELJ-RF3N6ZFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 0402 (1005 metric) | 3.6 nH | 7 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | |||||||||||||||
Mfr: ELJ-FB101JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 100uH 5% 105 mA 8.8ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 105 mA | 8.8 Ohms | - 20 C | + 85 C | 40 | 6.7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | Reel | ||||||
Mfr: ELJ-FB181KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 180uH 10% 85 mA 13ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 180 uH | 10 % | 85 mA | 13 Ohms | - 20 C | + 85 C | 40 | 5.1 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||
Mfr: ELJ-NCR39JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 0.39uH 5% 130 mA 1.47ohm Wirewound | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 390 nH | 5 % | 130 mA | 1.47 Ohms | - 20 C | + 85 C | 10 | 180 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJNC | Reel | ||||||
Mfr: ELJ-ND27NJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0805 0.027uH 5% 455 mA 340mohm Wirewound | Not Available Online | Wirewound | 0805 (2012 metric) | 27 nH | 40 mOhms | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | |||||||||||||
Mfr: ELJ-FB2R7MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 2.7uH 20% 400mA 610mohm | Not Available Online | Wirewound | 1210 (3225 metric) | 2.7 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB470KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 47uH 10% 130 mA 4.2ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 47 uH | 10 % | 130 mA | 4.2 Ohms | - 20 C | + 85 C | 50 | 9.7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||
Mfr: ELJ-FB8R2MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 8.2uH 20% 250 mA 1.6ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 8.2 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-NDR22KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0.22uH 10% 1.84ohm 170mA | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 220 nH | 10 % | 170 mA | 1.84 Ohms | 10 | 500 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | ||||||||
Mfr: ELJ-FC270KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 27uH 10% 115 mA 6.3ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 27 uH | 40 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJFC | ||||||||||||||
Mfr: ELJ-FC1R8JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 1.8uH 5% 160 mA 950mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 1.8 uH | 5 % | 160 mA | 950 mOhms | - 20 C | + 85 C | 25 | 85 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJFC | Reel | ||||||
Mfr: ELJ-QE2N7ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 2.7nH 0.3nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 2.7 nH | 0.3 nH | 880 mA | 7 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.3 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-LC3R3MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 3.3 uH | 20 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJLC | |||||||||||||
Mfr: ELJ-QE5N6ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 5.6nH 0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 5.6 nH | 0.2 nH | 600 mA | 7 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.3 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QF4N7ZF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 0402 (1005 metric) | 4.7 nH | 7 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | |||||||||||||||
Mfr: ELJ-ND18NKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 18nH 10% 290mOhm 480mA | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 18 nH | 10 % | 480 mA | 290 mOhms | - 20 C | + 85 C | 12 | 3 GHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | ||||||
Mfr: ELJ-RF2N2DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 2.2nH,0.3nH NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.3 % | 400 mA | 90 mOhms | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||
Mfr: ELJ-RF8N2JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 8.2nH,5% NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 8.2 nH | 5 % | 320 mA | 350 mOhms | 3.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel |