Panasonic - RF Inductors - SMD
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELJ-SC390JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 1008 (2520 metric) | 39 uH | 5 % | 7 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJ-SC | Reel | ||||||||||||
Mfr: ELJ-SC270JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 27 uH | 5 % | 400 mOhms | Standard | ELJ-SC | |||||||||||||||||
Mfr: ELJ-FC330KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 33uH 10% 110 mA 7.1ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 33 uH | 31 Ohms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJFC | ||||||||||||||
Mfr: ELJ-QE33NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 33nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 33 nH | 5 % | 230 mA | 820 mOhms | - 20 C | + 85 C | 15 | 3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE56NJFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 56nH 5% NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 56 nH | 5 % | 180 mA | 1.51 Ohms | - 20 C | + 85 C | 15 | 2.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-QE6N8ZFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0603 6.8nH +/-0.2nH NonMag Hi-Freq Hi-Q | Not Available Online | 0603 (1608 metric) | 6.8 nH | 0.2 nH | 540 mA | 140 mOhms | - 20 C | + 85 C | 15 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJQE | Reel | ||||||||
Mfr: ELJ-RF18NJF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 18nH,5% NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 240 mA | 700 mOhms | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||
Mfr: ELJ-RF2N7DF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 2.7nH,0.3nH NonPolar Laser Cut High Q | Not Available Online | 0402 (1005 metric) | Unshielded | 2.7 nH | 1 % | 760 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJRF | Reel | ||||||||||||
Mfr: ELJ-LA6R8KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 6.8uH 10% 460mA 550mohm Laser Hi Cur | Not Available Online | Wirewound | 1210 (3225 metric) | 6.8 uH | 10 % | 460 mA | 550 mOhms | - 20 C | + 85 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJLA | Reel | |||||||||
Mfr: ELJ-QF10NGF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | 0402 (1005 metric) | 10 nH | 2 % | 8 mOhms | Standard | 1 mm | 0.5 mm | 0.5 mm | ELJQF | ||||||||||||||
Mfr: ELJ-FAR56KF2 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1210 0.56uH 10% 275 mA 490mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 560 nH | 10 % | 275 mA | 490 mOhms | - 20 C | + 85 C | 25 | 150 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | ELJFA | Reel | |||||||
Mfr: ELJ-FB120KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 12uH 10% 225 mA 1.9ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 12 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB220JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 22uH 5% 195 mA 2.6ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 5 % | 195 mA | 2.6 Ohms | - 20 C | + 85 C | 50 | 15 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | Reel | ||||||
Mfr: ELJ-NCR22KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 0.22uH 10% 145 mA 1.15ohm Wirewound | Not Available Online | Wirewound | 1008 (2520 metric) | 220 nH | 40 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJNC | ||||||||||||||
Mfr: ELJ-NCR27KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 0.27uH 10% 140 mA 1.25ohm Wirewound | Not Available Online | Wirewound | 1008 (2520 metric) | 270 nH | 40 mOhms | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJNC | ||||||||||||||
Mfr: ELJ-FB560KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 56uH 10% 125 mA 4.7ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 56 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB5R6MF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 5.6uH 20% 330 mA 880mohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 5.6 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FB680KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 68uH 10% 115 mA 5.3ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 68 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-ND82NKF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 82nH 10% 630mOhm 330mA | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 82 nH | 10 % | 330 mA | 630 mOhms | 15 | 1.1 GHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | ||||||||
Mfr: ELJ-NDR27KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0.27uH 10% 1.95ohm 165mA | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 270 nH | 10 % | 165 mA | 1.95 Ohms | 10 | 300 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | ||||||||
Mfr: ELJ-NDR33KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 0.33uH 10% 2.16ohm 160mA | Not Available Online | Wirewound | 0805 (2012 metric) | Unshielded | 330 nH | 10 % | 160 mA | 2.16 Ohms | 10 | 200 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | ELJND | Reel | ||||||||
Mfr: ELJ-RE82NGF3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 82nH,2% NonPolar Laser Cut High Q | Not Available Online | 0603 (1608 metric) | 82 nH | 2 % | 40 mOhms | Standard | 1.6 mm | 0.8 mm | 0.8 mm | ELJRE | Reel | |||||||||||||
Mfr: ELJ-FB330KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 33uH 10% 175 mA 3.1ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 33 uH | 10 % | 175 mA | 3.1 Ohms | - 20 C | + 85 C | 50 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||
Mfr: ELJ-FB390KF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1812 39uH 10% 165 mA 3.6ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | 39 uH | 40 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | ELJFB | ||||||||||||||
Mfr: ELJ-FC5R6JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineRF Inductors - SMD 1008 5.6uH 5% 120 mA 1.75ohm Wirewound | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 5.6 uH | 5 % | 120 mA | 1.75 Ohms | - 20 C | + 85 C | 25 | 50 MHz | Standard | 2.5 mm | 2 mm | 1.6 mm | ELJFC | Reel |