SMID 1210-H - RF Inductors - SMD
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82422H1104J000 TTI: B82422H1104J TDK Availability: 6,000In Stock18,000 On Order Expected 09-Dec-26 RF Inductors - SMD 100 UH 5% | 6,000In Stock18,000 On Order Expected 09-Dec-26 | 100 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | |||||||||||||||||
0In Stock | 22 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | ||||||||||||||||||
0In Stock | 47 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | ||||||||||||||||||
0In Stock | 10 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | ||||||||||||||||||
0In Stock | 3.3 uH | 10 % | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | |||||||||||||||||
0In Stock | 39 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | ||||||||||||||||||
0In Stock | 4.7 uH | 10 % | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | |||||||||||||||||
0In Stock | 1.5 uH | 10 % | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | |||||||||||||||||
0In Stock | 100 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | ||||||||||||||||||
0In Stock | 1 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | ||||||||||||||||||
0In Stock | 15 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | ||||||||||||||||||
0In Stock | 2.2 uH | 10 % | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | |||||||||||||||||
0In Stock | 27 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | ||||||||||||||||||
0In Stock | 33 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | ||||||||||||||||||
0In Stock | 6.8 uH | 10 % | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | |||||||||||||||||
0In Stock | 68 uH | 10 % | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | |||||||||||||||||
0In Stock | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 500 mA | 460 mOhms | 12 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | SMID 1210-H | Cut Tape | |||||||||
Not Available Online | 3.9 uH | Standard | AEC-Q200 | SMID 1210-H | Tray | |||||||||||||||||||
Not Available Online | Standard | SMID 1210-H | ||||||||||||||||||||||
Not Available Online | 1 uH | 5 % | 1.15 A | 100 mOhms | 10 | SMID 1210-H | ||||||||||||||||||
Not Available Online | 1.5 uH | 5 % | 900 mA | 140 mOhms | 10 | SMID 1210-H | ||||||||||||||||||
Not Available Online | 2.2 uH | 5 % | 800 mA | 160 mOhms | 10 | SMID 1210-H | ||||||||||||||||||
Not Available Online | 270 uH | 640 mOhms | Standard | AEC-Q200 | SMID 1210-H | Reel | ||||||||||||||||||
Not Available Online | 1.8 uH | Standard | AEC-Q200 | SMID 1210-H | Tray | |||||||||||||||||||
Not Available Online | Standard | SMID 1210-H |
- 1
- 2