SIMID-F - RF Inductors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82498F3560J TTI: B82498F3560J TDK Availability: 18,000In StockRF Inductors - SMD 56nH 600mA 5% 2.3x1.7mm SMD | 18,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 56 nH | 5 % | 600 mA | 140 mOhms | - 55 C | + 125 C | 60 | 1.7 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | SIMID-F | Reel | ||||||
0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 2 % | 190 mA | 1.9 Ohms | - 55 C | + 125 C | 30 | 650 MHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | SIMID-F | Reel | |||||||
Mfr: B82498F3222J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 0805 2200nH 5% | Not Available Online | 0805 (2012 metric) | Unshielded | 2.2 uH | 5 % | 130 mA | 1.6 Ohms | - 55 C | + 150 C | 20 | 440 MHz | Standard | SIMID-F | Reel | |||||||||||
Mfr: B82498F3330J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 33nH 600mA 5% 2x1.3mm SMD | Not Available Online | 0805 (2012 metric) | Unshielded | 33 nH | 5 % | 600 mA | 110 mOhms | - 55 C | + 150 C | 65 | 2.2 GHz | Standard | 2 mm | 1.3 mm | 1.4 mm | Ceramic | SIMID-F | Reel | |||||||
Mfr: B82498F3829K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 8.2nH 700mA 10% 2.3x1.7mm SMD | Not Available Online | 0805 (2012 metric) | 8.2 nH | 10 % | 700 mA | 90 mOhms | - 55 C | + 150 C | 50 | 5 GHz | Standard | 2.3 mm | 1.7 mm | 1.4 mm | SIMID-F | Reel | |||||||||
Mfr: B82498F3102J TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 0805 1000nH 5% | Not Available Online | 0805 (2012 metric) | Unshielded | 1 uH | 5 % | 240 mA | 550 mOhms | - 55 C | + 150 C | 20 | 440 MHz | Standard | SIMID-F | Reel | B82498F3102J000 |