SIMID-C - RF Inductors - SMD
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82496C3221J TTI: B82496C3221J TDK Availability: 288,000In StockRF Inductors - SMD 220nH 110mA 5% 1.6x0.8mm SMD | 288,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 220 nH | 5 % | 110 mA | 7 Ohms | - 55 C | + 150 C | 4 | 1.3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3221J000 | ||||
Mfr: B82496C3150J TTI: B82496C3150J TDK Availability: 8,000In StockRF Inductors - SMD 15nH 420mA 5% 1.6x0.8mm SMD | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 420 mA | 400 mOhms | - 55 C | + 150 C | 14 | 4.5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3150J000 | ||||
Mfr: B82496C3101G000 TTI: B82496C3101G000 TDK Availability: 20,000In StockRF Inductors - SMD SMT-INDUCTOR 0603 100NH 2% | 20,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 2 % | 200 mA | 1.8 Ohms | - 55 C | + 150 C | 14 | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3101G | ||||
Mfr: B82496C3820J TTI: B82496C3820J TDK Availability: 4,000In StockRF Inductors - SMD 82nH 220mA 5% 1.6x0.8mm SMD | 4,000In Stock | 0603 (1608 metric) | 82 nH | 5 % | 220 mA | 1.5 Ohms | 14 | 2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | SIMID-C | Reel | B82496C3820J000 | |||||||||
Mfr: B82496C3279A TTI: B82496C3279A TDK Availability: 4,000In StockRF Inductors - SMD 2.7nH 1400mA 0.3nH 1.6x0.8mm SMD | 4,000In Stock | 0603 (1608 metric) | 2.7 nH | 0.3 nH | 1.4 A | 40 mOhms | 14 | 10 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | SIMID-C | Reel | B82496C3279A000 | |||||||||
8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 22 nH | 2 % | 380 mA | 500 mOhms | - 55 C | + 150 C | 14 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3220G | |||||
Mfr: B82496C3120G000 TTI: B82496C3120G000 TDK Availability: 8,000In StockRF Inductors - SMD SMT-INDUCTOR 0603 12NH 2% | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 12 nH | 2 % | 450 mA | 350 mOhms | - 55 C | + 150 C | 14 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3120G | ||||
Mfr: B82496C3829Z000 TTI: B82496C3829Z000 TDK Availability: 12,000In StockRF Inductors - SMD SMT-INDUCTOR 0603 8.2NH 0.2NH | 12,000In Stock | 8.2 nH | 120 mOhms | Standard | AEC-Q200 | SIMID-C | Reel | B82496C3829Z | |||||||||||||||||
12,000In Stock | 15 nH | 120 mOhms | Standard | AEC-Q200 | SIMID-C | Reel | |||||||||||||||||||
8,000In Stock | 33 nH | 120 mOhms | Standard | AEC-Q200 | SIMID-C | Reel | |||||||||||||||||||
8,000In Stock | 18 nH | 120 mOhms | Standard | AEC-Q200 | SIMID-C | Reel | |||||||||||||||||||
Mfr: B82496C3829Z000 TTI: B82496C3829Z TDK Availability: 12,000In StockRF Inductors - SMD 8.2 NH +-.2NH | 12,000In Stock | 8.2 nH | 120 mOhms | Standard | AEC-Q200 | SIMID-C | Reel | ||||||||||||||||||
Mfr: B82496C3399J TTI: B82496C3399J TDK Availability: 0In Stock4,000 On Order Expected 18-Dec-26 RF Inductors - SMD 3.9nH 1100mA 5% 1.6x0.8mm SMD | 0In Stock4,000 On Order Expected 18-Dec-26 | Wirewound | 0603 (1608 metric) | Unshielded | 3.9 nH | 5 % | 1.1 A | 65 mOhms | - 55 C | + 150 C | 14 | 8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3399J000 | ||||
Mfr: B82496C3479J TTI: B82496C3479J TDK Availability: 0In Stock4,000 On Order Expected 20-Nov-26 RF Inductors - SMD 4.7nH 800mA 5% 1.6x0.8mm SMD | 0In Stock4,000 On Order Expected 20-Nov-26 | Wirewound | 0603 (1608 metric) | Unshielded | 4.7 nH | 5 % | 800 mA | 100 mOhms | - 55 C | + 150 C | 14 | 7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3479J000 | ||||
Mfr: B82496C3270J TTI: B82496C3270J TDK Availability: 0In Stock8,000 On Order Expected 20-Nov-26 RF Inductors - SMD 27nH 360mA 5% 1.6x0.8mm SMD | 0In Stock8,000 On Order Expected 20-Nov-26 | 27 nH | 5 % | 360 mA | 550 mOhms | 14 | Standard | AEC-Q200 | SIMID-C | Reel | B82496C3270J000 | ||||||||||||||
Mfr: B82496C3100J TTI: B82496C3100J TDK Availability: 0In StockRF Inductors - SMD 10nH 600mA 5% 1.6x0.8mm SMD | 0In Stock | 10 nH | 5 % | 600 mA | 200 mOhms | 14 | Standard | AEC-Q200 | SIMID-C | Reel | B82496C3100J000 | ||||||||||||||
Mfr: B82496C3829J TTI: B82496C3829J TDK Availability: 0In StockRF Inductors - SMD 8.2nH 650mA 5% 1.6x0.8mm SMD | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 8.2 nH | 5 % | 650 mA | 180 mOhms | - 55 C | + 150 C | 14 | 6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3829J000 | ||||
Mfr: B82496C3120J TTI: B82496C3120J TDK Availability: 0In StockRF Inductors - SMD 12nH 450mA 5% 1.6x0.8mm SMD | 0In Stock | 12 nH | 5 % | 450 mA | 350 mOhms | 14 | Standard | AEC-Q200 | SIMID-C | Reel | B82496C3120J000 | ||||||||||||||
Mfr: B82496C3689J TTI: B82496C3689J TDK Availability: 0In StockRF Inductors - SMD 6.8nH 700mA 5% 1.6x0.8mm SMD | 0In Stock | 6.8 nH | 5 % | 700 mA | 150 mOhms | 14 | Standard | AEC-Q200 | SIMID-C | Reel | B82496C3689J000 | ||||||||||||||
Mfr: B82496C3180J TTI: B82496C3180J TDK Availability: 0In StockRF Inductors - SMD 18nH 400mA 5% 1.6x0.8mm SMD | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 18 nH | 5 % | 400 mA | 450 mOhms | - 55 C | + 150 C | 14 | 4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3180J000 | ||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 1 nH | 0.3 nH | 1.8 A | 20 mOhms | - 55 C | + 150 C | 7 | 16 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3109A000 | |||||
Mfr: B82496C3330J TTI: B82496C3330J TDK Availability: 0In StockRF Inductors - SMD 33nH 350mA 5% 1.6x0.8mm SMD | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 350 mA | 600 mOhms | - 55 C | + 150 C | 14 | 3 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3330J000 | ||||
Mfr: B82496C3101J TTI: B82496C3101J TDK Availability: 0In StockRF Inductors - SMD 100nH 200mA 5% 1.6x0.8mm SMD | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 200 mA | 1.8 Ohms | - 55 C | + 150 C | 14 | 1.8 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3101J000 | ||||
Mfr: B82496C3470J TTI: B82496C3470J TDK Availability: 0In StockRF Inductors - SMD 47nH 270mA 5% 1.6x0.8mm SMD | 0In Stock | 47 nH | 5 % | 270 mA | 950 mOhms | 14 | Standard | AEC-Q200 | SIMID-C | Reel | B82496C3470J000 | ||||||||||||||
Mfr: B82496C3129Z000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD SMT-INDUCTOR 0603 1.2NH 0.2NH | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 1.2 nH | 0.2 nH | 1.8 A | 25 mOhms | - 55 C | + 150 C | 8 | 15 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | SIMID-C | Reel | B82496C3129Z |