SIMID 1210-100 - RF Inductors - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82422A1102K100 TTI: B82422A1102K100. TDK Availability: 210In StockLimited Supply Cut Tape RF Inductors - SMD 1 UH 10% | 210In StockLimited Supply | 1 uH | 10 % | 380 mA | 340 mOhms | 20 | 320 MHz | Standard | SIMID 1210-100 | Cut Tape |