S4924 - RF Inductors - SMD
197 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S4924-474K R100 TTI: S4924-474K Delevan Availability: 100In StockRF Inductors - SMD 470uH 10% 9.5ohm Shielded SMT Induc | 100In Stock | Power Choke | Shielded | 470 uH | 10 % | 178 mA | 9.5 Ohms | 60 | 5.7 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-474K T100 | |||||||||
Mfr: S4924-225K R100 TTI: S4924-225K Delevan Availability: 0In StockRF Inductors - SMD 2200uH 10% 33.8ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 2.2 mH | 10 % | 104 mA | 33.8 Ohms | 50 | 2.4 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-225K T100 | |||||||||
Mfr: S4924-275K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2700uH 10% 47.3ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 2.7 mH | 10 % | 88 mA | 47.3 Ohms | 50 | 2.2 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-275K T100 | |||||||||
Mfr: S4924-183J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 18uH 5% .89ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 18 uH | 5 % | 580 mA | 890 mOhms | 45 | 45 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-183J T100 | |||||||||
Mfr: S4924-124H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 120uH 3% 3.6ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 120 uH | 3 % | 291 mA | 3.6 Ohms | 55 | 9.7 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-124H T100 | |||||||||
Mfr: S4924-184K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 180uH 10% 4.4ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 180 uH | 10 % | 263 mA | 4.4 Ohms | 55 | 8 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-184K T100 | |||||||||
Mfr: S4924-224K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 220uH 10% 5ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 220 uH | 10 % | 247 mA | 5 Ohms | 55 | 7.5 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-224K T100 | |||||||||
Mfr: S4924-274H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 270uH 3% 5.8ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 270 uH | 3 % | 228 mA | 5.8 Ohms | 55 | 7 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-274H T100 | |||||||||
Mfr: S4924-684K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 680uH 10% 11.8ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 680 uH | 10 % | 160 mA | 11.8 Ohms | 60 | 4.5 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-684K T100 | |||||||||
Mfr: S4924-125H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 1200uH 3% 22.1ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 1.2 mH | 3 % | 120 mA | 22.1 Ohms | 50 | 3 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-125H T100 | |||||||||
Mfr: S4924-275J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2700uH 5% 47.3ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 2.7 mH | 5 % | 88 mA | 47.3 Ohms | 50 | 2.2 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-275J T100 | |||||||||
Mfr: S4924-275H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2700uH 3% 47.3ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 2.7 mH | 3 % | 88 mA | 47.3 Ohms | 50 | 2.2 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-275H T100 | |||||||||
Mfr: S4924-226J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 22000uH 5% 274ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 22 mH | 5 % | 37 mA | 274 Ohms | 27 | 500 kHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-226J T100 | |||||||||
Mfr: S4924-276J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 27000uH 5% 308ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 27 mH | 5 % | 35 mA | 308 Ohms | 27 | 400 kHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-276J T100 | |||||||||
Mfr: S4924-151H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .15uH 3% .037ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 150 nH | 3 % | 3.2 A | 37 mOhms | 50 | 400 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-151H T100 | |||||||||
Mfr: S4924-271J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .27uH 5% .11ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 270 nH | 5 % | 1.86 A | 110 mOhms | 47 | 300 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-271J T100 | |||||||||
Mfr: S4924-331H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .33uH 3% .13ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 330 nH | 3 % | 1.71 A | 130 mOhms | 46 | 275 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-331H T100 | |||||||||
Mfr: S4924-391H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .39uH 3% .18ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 390 nH | 3 % | 1.45 A | 180 mOhms | 44 | 250 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-391H T100 | |||||||||
Mfr: S4924-681J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .68uH 5% .45ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 680 nH | 5 % | 915 mA | 450 mOhms | 42 | 190 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-681J T100 | |||||||||
Mfr: S4924-821J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD .82uH 5% .59ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 820 nH | 5 % | 800 mA | 590 mOhms | 40 | 180 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-821J T100 | |||||||||
Mfr: S4924-272J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2.7uH 5% .28ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 2.7 uH | 5 % | 1.16 A | 280 mOhms | 44 | 7.9 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-272J T100 | |||||||||
Mfr: S4924-332H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 3.3uH 3% .35ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 3.3 uH | 3 % | 1.05 A | 350 mOhms | 44 | 7.9 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-332H T100 | |||||||||
Mfr: S4924-472J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 4.7uH 5% .55ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 4.7 uH | 5 % | 830 mA | 550 mOhms | 44 | 7.9 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-472J T100 | |||||||||
Mfr: S4924-562J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 5.6uH 5% .72ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 5.6 uH | 5 % | 725 mA | 720 mOhms | 44 | 7.9 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-562J T100 | |||||||||
Mfr: S4924-682K TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 6.8uH 10% 1.02ohm Shielded SMT Induc | 0In Stock | Power Choke | Shielded | 6.8 uH | 10 % | 610 mA | 1.02 Ohms | 50 | 7.9 MHz | Standard | 13.21 mm | 6.35 mm | 5.84 mm | S4924 | Reel | S4924-682K T100 |