S1812/R - RF Inductors - SMD
596 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Choke | 1812 (4532 metric) | Shielded | 68 uH | 10 % | 215 mA | 4.3 Ohms | - 55 C | + 125 C | 50 | 7.6 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-683K T500 | |||||||
Mfr: S1812R-105K R500 TTI: S1812R-105K Delevan Availability: 0In Stock500 On Order Expected 05-Aug-27 RF Inductors - SMD 1000uH 10% | 0In Stock500 On Order Expected 05-Aug-27 | RF Choke | 1812 (4532 metric) | Shielded | 1 mH | 10 % | 60 mA | 55 Ohms | - 55 C | + 125 C | 40 | 2 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-105K T500 | |||||
Mfr: S1812R-104K R500 TTI: S1812R-104K Delevan Availability: 0In Stock19,500 On Order Expected 26-Apr-27 RF Inductors - SMD 100uH 10% | 0In Stock19,500 On Order Expected 26-Apr-27 | RF Choke | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 169 mA | 7 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-104K T500 | |||||
Mfr: S1812-181K R500 TTI: S1812-181K Delevan Availability: 0In Stock500 On Order Expected 22-Oct-27 RF Inductors - SMD .18uH 10% | 0In Stock500 On Order Expected 22-Oct-27 | Choke | 1812 (4532 metric) | Shielded | 180 nH | 10 % | 120 mA | 120 mOhms | - 55 C | + 125 C | 25 | 350 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-181K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 3.3 uH | 10 % | 534 mA | 700 mOhms | - 55 C | + 125 C | 40 | 61 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-332K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 4.7 uH | 10 % | 471 mA | 900 mOhms | - 55 C | + 125 C | 40 | 50 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-472K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 33 uH | 10 % | 258 mA | 3 Ohms | - 55 C | + 125 C | 50 | 12 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-333K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 22 uH | 10 % | 277 mA | 2.6 Ohms | - 55 C | + 125 C | 50 | 14 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-223K T500 | ||||||
0In Stock | Choke | Shielded | 100 nH | 10 % | 1.49 A | 90 mOhms | - 55 C | + 125 C | 50 | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Iron | S1812/R | Reel | |||||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 333 mA | 1.8 Ohms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-103K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 180 uH | 10 % | 153 mA | 4.5 Ohms | - 55 C | + 125 C | 40 | 4.5 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-184K T500 | ||||||
Mfr: S1812R-474J BULK TTI: S1812R-474J Delevan Availability: 0In StockRF Inductors - SMD 470uH 5% 3.3ohm Shielded SMT Induc | 0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 470 uH | 5 % | 91 mA | 24 Ohms | - 55 C | + 125 C | 40 | 3.3 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Bulk | S1812R-474J T500 | |||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 100 nH | 10 % | 90 mA | 90 mOhms | - 55 C | + 125 C | 25 | 460 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Iron | S1812/R | Reel | S1812R-101K T500 | ||||||
Mfr: S1812R-474F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 470uH 1% 3.3ohm Shielded SMT Induc | Not Available Online | Choke | 1812 (4532 metric) | Shielded | 470 uH | 1 % | 91 mA | 24 Ohms | 40 | 3.3 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812R-474F T500 | ||||||||
Mfr: S1812R-272J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 2.7uH 5% 67ohm Shielded SMT Induc | 0In Stock | Choke | 1812 (4532 metric) | Shielded | 2.7 uH | 5 % | 638 mA | 490 mOhms | 40 | 67 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812R-272J T500 | ||||||||
0In Stock | Choke | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 169 mA | 7 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-104K T500 | |||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 333 mA | 1.8 Ohms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812-103K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 220 uH | 10 % | 149 mA | 9 Ohms | - 55 C | + 125 C | 40 | 4.2 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-224K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 68 uH | 10 % | 215 mA | 4.3 Ohms | - 55 C | + 125 C | 50 | 7.6 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-683K T500 | ||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 82 uH | 10 % | 196 mA | 5.2 Ohms | - 55 C | + 125 C | 50 | 7.2 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-823K T500 | ||||||
Mfr: S1812R-394K TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 390uH 10% | Not Available Online | Choke | 1812 (4532 metric) | Shielded | 390 uH | 10 % | 105 mA | 18 Ohms | 40 | 3.5 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812R-394K T500 | ||||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 755 mA | 350 mOhms | - 55 C | + 125 C | 40 | 160 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-102K T500 | ||||||
Mfr: S1812R-123G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - SMD 12uH 2% 22ohm Shielded SMT Induc | Not Available Online | RF Choke | 1812 (4532 metric) | Shielded | 12 uH | 2 % | 315 mA | 2 Ohms | - 55 C | + 125 C | 50 | 22 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812R-123G T500 | |||||
0In Stock | Choke | 1812 (4532 metric) | Shielded | 56 uH | 10 % | 235 mA | 3.6 Ohms | - 55 C | + 125 C | 50 | 8 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | S1812/R | Reel | S1812-563K T500 | |||||||
0In Stock | RF Choke | 1812 (4532 metric) | Shielded | 33 uH | 10 % | 258 mA | 3 Ohms | - 55 C | + 125 C | 50 | 12 MHz | Standard | 4.8 mm | 3.4 mm | 3.4 mm | Ferrite | S1812/R | Reel | S1812-333K T500 |