S1008/R - RF Inductors - SMD
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1008R-122K R500 TTI: S1008R-122K Delevan Availability: 365In Stock135 On Order Expected 15-Dec-26 RF Inductors - SMD 1.2uH 10% | 365In Stock135 On Order Expected 15-Dec-26 | Wirewound | 1008 (2520 metric) | Shielded | 1.2 uH | 10 % | 625 mA | 290 mOhms | - 55 C | + 125 C | 30 | 95 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-122K T1000 | |||||
Mfr: S1008-122K R500 TTI: S1008-122K Delevan Availability: 4,706In Stock23,057 On Order Expected 20-Sep-27 RF Inductors - SMD 1.2uH 10% | 4,706In Stock23,057 On Order Expected 20-Sep-27 | 1008 (2520 metric) | Shielded | 1.2 uH | 10 % | 625 mA | 290 mOhms | - 55 C | + 125 C | 30 | 95 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-122K T500 | ||||||
9,500In Stock | 1008 (2520 metric) | Shielded | 18 uH | 10 % | 200 mA | 5 Ohms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-183K T1000 | |||||||
3,500In Stock | 1008 (2520 metric) | Shielded | 33 uH | 10 % | 125 mA | 7.4 Ohms | - 55 C | + 125 C | 30 | 12 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-333K T1000 | |||||||
500In Stock | 1008 (2520 metric) | Shielded | 22 uH | 10 % | 170 mA | 6 Ohms | - 55 C | + 125 C | 30 | 18 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-223K T1000 | |||||||
Mfr: S1008-222K R500 TTI: S1008-222K Delevan Availability: 0In Stock1,500 On Order Expected 17-Nov-26 RF Inductors - SMD 2.2uH 10% | 0In Stock1,500 On Order Expected 17-Nov-26 | 1008 (2520 metric) | Shielded | 2.2 uH | 10 % | 375 mA | 800 mOhms | - 55 C | + 125 C | 30 | 60 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-222K T1000 | ||||||
Mfr: S1008-102K R500 TTI: S1008-102K Delevan Availability: 0In Stock1,000 On Order Expected 20-Apr-27 RF Inductors - SMD 1.0uH 10% | 0In Stock1,000 On Order Expected 20-Apr-27 | Wirewound | 1008 (2520 metric) | Shielded | 1 uH | 10 % | 670 mA | 250 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-102K T1000 | |||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 8.2 uH | 10 % | 240 mA | 1.9 Ohms | - 55 C | + 125 C | 30 | 32 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-822K T1000 | ||||||
Mfr: S1008R-222K R500 TTI: S1008R-222K Delevan Availability: 0In Stock2,500 On Order Expected 03-Nov-26 RF Inductors - SMD 2.2uH 10% | 0In Stock2,500 On Order Expected 03-Nov-26 | 1008 (2520 metric) | Shielded | 2.2 uH | 10 % | 375 mA | 800 mOhms | - 55 C | + 125 C | 30 | 60 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-222K T1000 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 22 uH | 10 % | 170 mA | 6 Ohms | - 55 C | + 125 C | 30 | 18 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-223K T1000 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 15 uH | 10 % | 210 mA | 4 Ohms | - 55 C | + 125 C | 30 | 25 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-153K T1000 | ||||||
Mfr: S1008R-751J R500 TTI: S1008R-751J Delevan Availability: 0In StockRF Inductors - SMD .75uH 5% .21ohm Shielded SMT Induc | 0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 750 nH | 5 % | 735 mA | 210 mOhms | - 55 C | + 125 C | 40 | 163 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-751J T1000 | |||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 2.7 uH | 10 % | 365 mA | 850 mOhms | - 55 C | + 125 C | 30 | 55 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-272K T1000 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 1 uH | 10 % | 670 mA | 250 mOhms | - 55 C | + 125 C | 30 | 120 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-102K T500 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 3.3 uH | 10 % | 355 mA | 900 mOhms | - 55 C | + 125 C | 30 | 50 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-332K T1000 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 47 uH | 10 % | 110 mA | 9 Ohms | - 55 C | + 125 C | 30 | 8 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-473K T1000 | ||||||
0In Stock | 1008 (2520 metric) | Shielded | 12 uH | 10 % | 220 mA | 3.5 Ohms | - 55 C | + 125 C | 30 | 28 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-123K T1000 | |||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 10 uH | 10 % | 230 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 29 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-103K T500 | ||||||
0In Stock | 1008 (2520 metric) | Shielded | 3.9 uH | 10 % | 335 mA | 1 Ohms | - 55 C | + 125 C | 30 | 45 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-392K T1000 | |||||||
Mfr: S1008R-472J R500 TTI: S1008R-472J Delevan Availability: 0In StockRF Inductors - SMD 4.7uH 5% 1.2ohm Shielded SMT Induc | 0In Stock | 1008 (2520 metric) | Shielded | 4.7 uH | 5 % | 305 mA | 1.2 Ohms | - 55 C | + 125 C | 30 | 42 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-472J T1000 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 330 nH | 10 % | 865 mA | 150 mOhms | - 55 C | + 125 C | 40 | 293 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-331K T1000 | ||||||
0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 470 nH | 10 % | 815 mA | 170 mOhms | - 55 C | + 125 C | 40 | 255 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-471K T1000 | ||||||
Mfr: S1008R-273J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 27uH 5% 7ohm Shielded SMT Induc | 0In Stock | 1008 (2520 metric) | Shielded | 27 uH | 5 % | 160 mA | 7 Ohms | - 55 C | + 125 C | 30 | 15 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-273J T1000 | ||||||
0In Stock | 1008 (2520 metric) | Shielded | 10 uH | 10 % | 230 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 29 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008-103K T1000 | |||||||
Mfr: S1008R-103J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - SMD 10uH 5% 2.1ohm Shielded SMT Induc | 0In Stock | Wirewound | 1008 (2520 metric) | Shielded | 10 uH | 5 % | 230 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 29 MHz | Standard | 2.92 mm | 2.66 mm | 2.41 mm | Ferrite | S1008/R | Reel | S1008R-103J T1000 |