NLV32-EFD - RF Inductors - SMD
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLV32T-470J-EFD TTI: NLV32T-470J-EFD TDK Availability: 4,000In StockRF Inductors - SMD 47uH 7.0ohms 60mA Wound Fer AEC-Q200 | 4,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 47 uH | 5 % | 60 mA | 7 Ohms | - 40 C | + 105 C | 30 | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-470J-EFD - | ||||
Mfr: NLV32T-R22J-EFD TTI: NLV32T-R22J-EFD TDK Availability: 16,000In StockRF Inductors - SMD 220nH 320mohms 450mA Wound Fer AEC-Q200 | 16,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 220 nH | 5 % | 450 mA | 320 mOhms | - 40 C | + 105 C | 30 | 350 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-R22J-EFD - | ||||
Mfr: NLV32T-R56J-EFD TTI: NLV32T-R56J-EFD TDK Availability: 2,000In StockRF Inductors - SMD 560nH 550mohms 450mA Wound Fer AEC-Q200 | 2,000In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 560 nH | 5 % | 450 mA | 550 mOhms | - 40 C | + 105 C | 30 | 180 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-R56J-EFD - | ||||
Mfr: NLV32T-010J-EFD TTI: NLV32T-010J-EFD TDK Availability: Not Available OnlineRF Inductors - SMD 10nH 130mohms 450mA Wound Fer AEC-Q200 | Not Available Online | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 10 nH | 5 % | 450 mA | 130 mOhms | - 40 C | + 105 C | 15 | 2.5 GHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-010J-EFD - | ||||
Mfr: NLV32T-R47J-EFD TTI: NLV32T-R47J-EFD TDK Availability: 0In StockRF Inductors - SMD 470nH 500mohms 450mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 470 nH | 5 % | 450 mA | 500 mOhms | - 40 C | + 105 C | 30 | 220 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-R47J-EFD - | ||||
Mfr: NLV32T-027J-EFD TTI: NLV32T-027J-EFD TDK Availability: 0In StockRF Inductors - SMD 27nH 220mohms 450mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 27 nH | 5 % | 450 mA | 220 mOhms | - 40 C | + 105 C | 23 | 1.5 GHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-027J-EFD - | ||||
Mfr: NLV32T-270J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 27uH 5.0ohms 80mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | Unshielded | 27 uH | 5 % | 80 mA | 5 Ohms | - 40 C | + 105 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-270J-EFD - | |||||
Mfr: NLV32T-R33J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 330nH 400mohms 450mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 330 nH | 5 % | 450 mA | 400 mOhms | - 40 C | + 105 C | 30 | 300 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-R33J-EFD - | ||||
Mfr: NLV32T-8R2J-EFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 8.2uH 2.0ohms 170mA Wound Fer AEC-Q200 | Not Available Online | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 8.2 uH | 5 % | 170 mA | 2 Ohms | - 40 C | + 105 C | 30 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-8R2J-EFD - | ||||
Mfr: NLV32T-680J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 68uH 9.0ohms 50mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 68 uH | 5 % | 50 mA | 9 Ohms | - 40 C | + 105 C | 30 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-680J-EFD - | ||||
Mfr: NLV32T-056J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 56nH 330mohms 450mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 56 nH | 5 % | 450 mA | 330 mOhms | - 40 C | + 105 C | 26 | 1.1 GHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-056J-EFD - | ||||
Mfr: NLV32T-5R6J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 5.6uH 1.6ohms 200mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 5.6 uH | 5 % | 200 mA | 1.6 Ohms | - 40 C | + 105 C | 30 | 45 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-5R6J-EFD - | ||||
Mfr: NLV32T-R10J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 100nH 440mohms 450mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 100 nH | 5 % | 450 mA | 440 mOhms | - 40 C | + 105 C | 28 | 700 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-R10J-EFD - | ||||
Mfr: NLV32T-022J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 22nH 200mohms 450mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 22 nH | 5 % | 450 mA | 200 mOhms | - 40 C | + 105 C | 23 | 1.7 GHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-022J-EFD - | ||||
Mfr: NLV32T-101J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 100uH 10ohms 40mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 100 uH | 5 % | 40 mA | 10 Ohms | - 40 C | + 105 C | 20 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-101J-EFD - | ||||
Mfr: NLV32T-180J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 18uH 3.3ohms 120mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 18 uH | 5 % | 120 mA | 3.3 Ohms | - 40 C | + 105 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-180J-EFD - | ||||
Mfr: NLV32T-R15J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 150nH 250mohms 450mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 150 nH | 5 % | 450 mA | 250 mOhms | - 40 C | + 105 C | 30 | 450 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-R15J-EFD - | ||||
Mfr: NLV32T-068J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 68nH 360mohms 450mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 68 nH | 5 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 27 | 1 GHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-068J-EFD - | ||||
Mfr: NLV32T-3R9J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 3.9uH 1.3ohms 250A Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 3.9 uH | 5 % | 250 mA | 1.3 Ohms | - 40 C | + 105 C | 30 | 55 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-3R9J-EFD - | ||||
Mfr: NLV32T-100J-EFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 10uH 2.1ohms 150mA Wound Fer AEC-Q200 | Not Available Online | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 10 uH | 5 % | 150 mA | 2.1 Ohms | - 40 C | + 105 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-100J-EFD - | ||||
Mfr: NLV32T-1R2J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.2uH 750mohms 390mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 1.2 uH | 5 % | 390 mA | 750 mOhms | - 40 C | + 105 C | 30 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-1R2J-EFD - | ||||
Mfr: NLV32T-220J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 22uH 3.7ohms 110mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 22 uH | 5 % | 110 mA | 3.7 Ohms | - 40 C | + 105 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-220J-EFD - | ||||
Mfr: NLV32T-R18J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 180nH 280mohms 450mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 180 nH | 5 % | 450 mA | 280 mOhms | - 40 C | + 105 C | 30 | 400 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-R18J-EFD - | ||||
Mfr: NLV32T-015J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 15nH 160mohms 450mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 15 nH | 5 % | 450 mA | 160 mOhms | - 40 C | + 105 C | 19 | 2.1 GHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-015J-EFD - | ||||
Mfr: NLV32T-820J-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 82uH 10ohms 45mA Wound Fer AEC-Q200 | 0In Stock | Wirewound | 3.2 mm x 2.5 mm x 2.2 mm | Unshielded | 82 uH | 5 % | 45 mA | 10 Ohms | - 40 C | + 105 C | 30 | 11 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLV32-EFD | Reel | NLV32T-820J-EFD - |