NLV25-PF - RF Inductors - SMD
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLV25T-1R8J-PF TTI: NLV25T-1R8J-PF TDK Availability: 8,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-1R8J-EF | 8,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.8 uH | 5 % | 210 mA | 1.45 Ohms | - 40 C | + 105 C | 30 | 135 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-1R8J-PF - | |||||
Mfr: NLV25T-3R3J-PF TTI: NLV25T-3R3J-PF TDK Availability: 2,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-3R3J-EF | 2,000In Stock | Wirewound | Unshielded | 3.3 uH | 5 % | 185 mA | 1.9 Ohms | - 40 C | + 105 C | 30 | 55 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-3R3J-PF - | ||||||
Mfr: NLV25T-1R0J-PF TTI: NLV25T-1R0J-PF TDK Availability: 14,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-1R0J-EF | 14,000In Stock | Wirewound | Unshielded | 1 uH | 5 % | 245 mA | 1.1 Ohms | - 40 C | + 105 C | 30 | 245 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-1R0J-PF - | ||||||
Mfr: NLV25T-R47J-PF TTI: NLV25T-R47J-PF TDK Availability: 20,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R47J-EF | 20,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 470 nH | 5 % | 350 mA | 680 mOhms | - 40 C | + 105 C | 30 | 350 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-R47J-PF - | |||||
Mfr: NLV25T-4R7J-PF TTI: NLV25T-4R7J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-4R7J-EF | Not Available Online | Wirewound | Unshielded | 4.7 uH | 5 % | 175 mA | 2.3 Ohms | - 40 C | + 105 C | 30 | 43 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-4R7J-PF - | ||||||
Mfr: NLV25T-6R8J-PF TTI: NLV25T-6R8J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-6R8J-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 6.8 uH | 5 % | 165 mA | 2.7 Ohms | - 40 C | + 105 C | 25 | 39 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-6R8J-PF - | |||||
Mfr: NLV25T-082J-PF TTI: NLV25T-082J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-082J-EF | Not Available Online | Wirewound | Unshielded | 82 nH | 5 % | 300 mA | 750 mOhms | - 40 C | + 105 C | 20 | 260 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-082J-PF - | ||||||
Mfr: NLV25T-470J-PF TTI: NLV25T-470J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-470J-EF | Not Available Online | Wirewound | Unshielded | 47 uH | 5 % | 80 mA | 11.1 Ohms | - 40 C | + 105 C | 20 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV25-PF | Reel | NLV25T-470J-PF - | ||||||
Mfr: NLV25T-R15J-PF TTI: NLV25T-R15J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R15J-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 150 nH | 5 % | 500 mA | 350 mOhms | - 40 C | + 105 C | 30 | 550 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-R15J-PF - | |||||
Mfr: NLV25T-R33J-PF TTI: NLV25T-R33J-PF TDK Availability: 0In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R33J-EF | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 330 nH | 5 % | 400 mA | 600 mOhms | - 40 C | + 105 C | 30 | 400 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-R33J-PF - | |||||
Mfr: NLV25T-101J-PF TTI: NLV25T-101J-PF TDK Availability: 0In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-101J-EF | 0In Stock | Wirewound | Unshielded | 100 uH | 5 % | 60 mA | 21 Ohms | - 40 C | + 105 C | 15 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-101J-PF - | |||||||
Mfr: NLV25T-100J-PF TTI: NLV25T-100J-PF TDK Availability: 0In StockRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-100J-EF | 0In Stock | Wirewound | Unshielded | 10 uH | 5 % | 155 mA | 3.5 Ohms | - 40 C | + 105 C | 25 | 33 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-100J-PF - | ||||||
Mfr: NLV25T-330J-PF TTI: NLV25T-330J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-330J-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 33 uH | 5 % | 110 mA | 7.1 Ohms | - 40 C | + 105 C | 25 | 20 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-330J-PF - | |||||
Mfr: NLV25T-047J-PF TTI: NLV25T-047J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-047J-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 47 nH | 5 % | 360 mA | 500 mOhms | - 40 C | + 105 C | 20 | 1.2 GHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-047J-PF - | |||||
Mfr: NLV25T-2R7J-PF TTI: NLV25T-2R7J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-2R7J-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 2.7 uH | 5 % | 195 mA | 1.7 Ohms | - 40 C | + 105 C | 30 | 70 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-2R7J-PF - | |||||
Mfr: NLV25T-R56J-PF TTI: NLV25T-R56J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R56J-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 560 nH | 5 % | 325 mA | 750 mOhms | - 40 C | + 105 C | 30 | 325 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-R56J-PF - | |||||
Mfr: NLV25T-220J-PF TTI: NLV25T-220J-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-220J-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 22 uH | 5 % | 125 mA | 5.5 Ohms | - 40 C | + 105 C | 25 | 22 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-220J-PF - | |||||
Mfr: NLV25T-680J-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-680J-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 68 uH | 5 % | 70 mA | 16.6 Ohms | - 40 C | + 105 C | 20 | 15 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-680J-PF - | |||||
Mfr: NLV25T-R22J-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R22J-EF | Not Available Online | Wirewound | Unshielded | 220 nH | 5 % | 430 mA | 500 mOhms | - 40 C | + 105 C | 30 | 450 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-R22J-PF - | ||||||
Mfr: NLV25T-027J-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-027J-EF | Not Available Online | Wirewound | Unshielded | 27 nH | 5 % | 410 mA | 400 mOhms | - 40 C | + 105 C | 15 | 1.55 GHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-027J-PF - | ||||||
Not Available Online | NLV25-PF | ||||||||||||||||||||||||
Mfr: NLV25T-R82J-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-R82J-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 820 nH | 5 % | 260 mA | 1 Ohms | - 40 C | + 105 C | 30 | 260 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-R82J-PF - | |||||
Mfr: NLV25T-033J-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-033J-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 33 nH | 5 % | 400 mA | 420 mOhms | - 40 C | + 105 C | 20 | 1.45 GHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-033J-PF - | |||||
Mfr: NLV25T-039J-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-039J-EF | Not Available Online | Wirewound | Unshielded | 39 nH | 5 % | 380 mA | 450 mOhms | - 40 C | + 105 C | 20 | 1.35 GHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLV25-PF | Reel | NLV25T-039J-PF - | ||||||
Mfr: NLV25T-068J-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLV25T-068J-EF | Not Available Online | Wirewound | 68 nH | 5 % | 320 mA | 650 mOhms | - 40 C | + 105 C | 20 | 1.05 GHz | Standard | 2.5 mm | 2 mm | 1.8 mm | NLV25-PF | Reel | NLV25T-068J-PF - |