NLFV-PF - RF Inductors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLFV25T-100K-PF TTI: NLFV25T-100K-PF TDK Availability: 4,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-100K-EF | 4,000In Stock | Wirewound | Shielded | 10 uH | 10 % | 155 mA | 360 mOhms | - 40 C | + 105 C | 10 | 32 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-100K-PF - | ||||||
Mfr: NLFV25T-680K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-680K-EF | Not Available Online | Wirewound | Shielded | 68 uH | 10 % | 50 mA | 3.3 Ohms | - 40 C | + 105 C | 10 | 10 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-680K-PF - | ||||||
Mfr: NLFV25T-2R2M-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-2R2M-EF | Not Available Online | Wirewound | Shielded | 2.2 uH | 20 % | 315 mA | 100 mOhms | - 40 C | + 105 C | 5 | 70 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-2R2M-PF - | ||||||
Mfr: NLFV25T-6R8M-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-6R8M-EF | Not Available Online | Wirewound | Shielded | 6.8 uH | 20 % | 175 mA | 290 mOhms | 5 | 38 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | NLFV-PF | Reel | NLFV25T-6R8M-PF - | |||||||||
Mfr: NLFV25T-330K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-330K-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Shielded | 33 uH | 10 % | 85 mA | 1.4 Ohms | - 40 C | + 105 C | 10 | 14 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-330K-PF - | |||||
Mfr: NLFV25T-3R3M-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-3R3M-EF | Not Available Online | Wirewound | Shielded | 3.3 uH | 20 % | 280 mA | 200 mOhms | 5 | 55 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | NLFV-PF | Reel | NLFV25T-3R3M-PF - | |||||||||
Mfr: NLFV25T-1R0M-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-1R0M-EF | Not Available Online | Wirewound | Shielded | 1 uH | 20 % | 455 mA | 70 mOhms | - 40 C | + 105 C | 5 | 100 MHz | Standard | 2.5 mm | 0.4 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-1R0M-PF - | ||||||
Not Available Online | NLFV-PF | ||||||||||||||||||||||||
Mfr: NLFV25T-101K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-101K-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Shielded | 100 uH | 10 % | 40 mA | 4 Ohms | - 40 C | + 105 C | 10 | 8 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-101K-PF - | |||||
Mfr: NLFV25T-470K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-470K-EF | Not Available Online | Wirewound | Shielded | 47 uH | 10 % | 60 mA | 1.7 Ohms | - 40 C | + 105 C | 10 | 11 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-470K-PF - | ||||||
Mfr: NLFV25T-150K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-150K-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Shielded | 15 uH | 10 % | 130 mA | 750 mOhms | - 40 C | + 105 C | 10 | 28 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-150K-PF - | |||||
Mfr: NLFV25T-4R7M-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-4R7M-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 210 mA | 240 mOhms | - 40 C | + 105 C | 5 | 45 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-4R7M-PF - | |||||
Mfr: NLFV25T-220K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-220K-EF | Not Available Online | Wirewound | Shielded | 22 uH | 10 % | 105 mA | 1 Ohms | 10 | 16 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | NLFV-PF | Reel | NLFV25T-220K-PF - | |||||||||
Mfr: NLFV25T-1R5M-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLFV25T-1R5M-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Shielded | 1.5 uH | 20 % | 350 mA | 90 mOhms | - 40 C | + 105 C | 5 | 80 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLFV-PF | Reel | NLFV25T-1R5M-PF - |