NLCV32-PFD - RF Inductors - SMD
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLCV32T-220K-PFD TTI: NLCV32T-220K-PFD TDK Availability: 4,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-220K-EFD | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 300 mA | 770 mOhms | - 40 C | + 105 C | 15 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-220K-PFD - | ||||
Mfr: NLCV32T-330K-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-330K-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | 33 uH | 10 % | 240 mA | - 40 C | + 105 C | 15 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-330K-PFD - | ||||||
Mfr: NLCV32T-4R7M-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-4R7M-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | 4.7 uH | 20 % | 620 mA | - 40 C | + 105 C | 15 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-4R7M-PFD - | ||||||
Mfr: NLCV32T-150K-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-150K-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | 15 uH | 10 % | 370 mA | - 40 C | + 105 C | 15 | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-150K-PFD - | ||||||
Mfr: NLCV32T-2R2M-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-2R2M-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | 2.2 uH | 20 % | 770 mA | - 40 C | + 105 C | 10 | 68 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-2R2M-PFD - | ||||||
Mfr: NLCV32T-680K-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-680K-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | 68 uH | 10 % | 140 mA | - 40 C | + 105 C | 15 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-680K-PFD - | ||||||
Mfr: NLCV32T-6R8M-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-6R8M-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | 6.8 uH | 20 % | 530 mA | - 40 C | + 105 C | 15 | 38 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-6R8M-PFD - | ||||||
Mfr: NLCV32T-1R5M-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R5M-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | 1.5 uH | 20 % | 830 mA | - 40 C | + 105 C | 10 | 80 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-1R5M-PFD - | ||||||
Mfr: NLCV32T-331K-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-331K-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | 330 uH | 10 % | 70 mA | - 40 C | + 105 C | 20 | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-331K-PFD - | ||||||
Mfr: NLCV32T-151K-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-151K-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | 150 uH | 10 % | 100 mA | - 40 C | + 105 C | 20 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-151K-PFD - | ||||||
Mfr: NLCV32T-1R0M-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R0M-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-1R0M-PFD - | ||||
Mfr: NLCV32T-470K-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-470K-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 180 mA | 1.64 Ohms | - 40 C | + 105 C | 15 | 14 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-470K-PFD - | ||||
Mfr: NLCV32T-100K-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-100K-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 468 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-100K-PFD - | ||||
Mfr: NLCV32T-101K-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-101K-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | 100 uH | 10 % | 120 mA | - 40 C | + 105 C | 15 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-101K-PFD - | ||||||
Mfr: NLCV32T-221K-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-221K-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 80 mA | 10.92 Ohms | - 40 C | + 105 C | 20 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-221K-PFD - | ||||
Mfr: NLCV32T-3R3M-PFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-3R3M-EFD | Not Available Online | Wirewound | 1210 (3225 metric) | 3.3 uH | 20 % | 690 mA | - 40 C | + 105 C | 10 | 54 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | NLCV32-PFD | Reel | NLCV32T-3R3M-PFD - |