NLCV25-EFD - RF Inductors - SMD
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLCV32T-1R0M-EFD TTI: NLCV32T-1R0M-EFD TDK Availability: 4,000In StockRF Inductors - SMD 1.0uH 0.06ohms 1.0A 3.2x2.5mm AEC-Q200 | 4,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1 uH | 20 % | 1 A | 60 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-1R0M-EFD - | ||||
Mfr: NLCV32T-470K-EFD TTI: NLCV32T-470K-EFD TDK Availability: 20,000In StockRF Inductors - SMD 47uH 1.64ohms 180mA 3.2x2.5mm AEC-Q200 | 20,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 180 mA | 1.64 Ohms | - 40 C | + 105 C | 15 | 14 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-470K-EFD - | ||||
Mfr: NLCV32T-6R8M-EFD TTI: NLCV32T-6R8M-EFD TDK Availability: Not Available OnlineRF Inductors - SMD 6.8uH 0.27ohms 530mA 3.2x2.5mm AEC-Q200 | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 20 % | 530 mA | 270 mOhms | - 40 C | + 105 C | 15 | 38 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-6R8M-EFD - | ||||
Mfr: NLCV32T-331K-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 330uH 12.3ohms 70mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 10 % | 70 mA | 12.3 Ohms | - 40 C | + 105 C | 20 | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-331K-EFD - | ||||
Mfr: NLCV25T-3R3M-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 3.3uH 0.65ohms 340mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.3 uH | 20 % | 340 mA | 650 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV25T-3R3M-EFD - | |||||
Mfr: NLCV32T-220K-EFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 22uH 0.77ohms 300mA 3.2x2.5mm AEC-Q200 | Not Available Online | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 300 mA | 770 mOhms | - 40 C | + 105 C | 15 | 21 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-220K-EFD - | ||||
Mfr: NLCV32T-1R5M-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.5uH 0.11ohms 830mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 20 % | 830 mA | 110 mOhms | - 40 C | + 105 C | 10 | 80 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-1R5M-EFD - | ||||
Mfr: NLCV32T-4R7M-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 4.7uH 0.2ohms 620mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 4.7 uH | 20 % | 620 mA | 200 mOhms | - 40 C | + 105 C | 15 | 46 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-4R7M-EFD - | ||||
Mfr: NLCV25T-330K-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 33uH 4.2ohms 120mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 33 uH | 10 % | 120 mA | 4.2 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV25T-330K-EFD - | |||||
Mfr: NLCV32T-221K-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 220uH 8.4ohms 80mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 80 mA | 8.4 Ohms | - 40 C | + 105 C | 20 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-221K-EFD - | ||||
Mfr: NLCV32T-101K-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 100uH 3.7ohms 120mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | 100 uH | 10 % | 120 mA | 4.81 Ohms | - 40 C | + 105 C | 15 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-101K-EFD - | |||||
Mfr: NLCV25T-6R8M-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 6.8uH 1.0ohms 275mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 6.8 uH | 20 % | 275 mA | 1 Ohms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV25T-6R8M-EFD - | |||||
Mfr: NLCV32T-150K-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 15uH 0.56ohms 370mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | 15 uH | 10 % | 370 mA | 728 mOhms | - 40 C | + 105 C | 15 | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-150K-EFD - | |||||
Mfr: NLCV25T-1R0M-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.0uH 0.34ohms 475mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1 uH | 20 % | 475 mA | 340 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV25T-1R0M-EFD - | |||||
Mfr: NLCV25T-100K-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 10uH 1.69ohms 210mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 10 uH | 10 % | 210 mA | 2.2 Ohms | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1.9 mm | AEC-Q200 | NLCV25-EFD | Reel | NLCV25T-100K-EFD - | |||||||||
Mfr: NLCV25T-150K-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 15uH 2.2ohms 175mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 15 uH | 10 % | 175 mA | 2.2 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV25T-150K-EFD - | |||||
Mfr: NLCV25T-1R5M-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 1.5uH 0.42ohms 435mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1.5 uH | 20 % | 435 mA | 420 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV25T-1R5M-EFD - | |||||
Mfr: NLCV32T-3R3M-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 3.3uH 0.16ohms 690mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 20 % | 690 mA | 160 mOhms | - 40 C | + 105 C | 10 | 54 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-3R3M-EFD - | ||||
Mfr: NLCV32T-151K-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 150uH 6.1ohms 100mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 uH | 10 % | 100 mA | 6.1 Ohms | - 40 C | + 105 C | 20 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-151K-EFD - | ||||
Mfr: NLCV32T-100K-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 10uH 0.36ohms 450mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 450 mA | 360 mOhms | - 40 C | + 105 C | 15 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-100K-EFD - | ||||
Mfr: NLCV25T-4R7M-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 4.7uH 0.8ohms 285mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 4.7 uH | 20 % | 285 mA | 800 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV25T-4R7M-EFD - | |||||
Mfr: NLCV25T-220K-EFD TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 22uH 2.8ohms 160mA 2.5x2.0mm AEC-Q200 | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 22 uH | 10 % | 160 mA | 2.8 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV25T-220K-EFD - | |||||
Mfr: NLCV25T-2R2M-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 2.2uH 0.5ohms 390mA 2.5x2.0mm AEC-Q200 | 0In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 2.2 uH | 20 % | 390 mA | 500 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.9 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV25T-2R2M-EFD - | |||||
Mfr: NLCV32T-680K-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 68uH 2.8ohms 140mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | 68 uH | 10 % | 140 mA | 3.64 Ohms | - 40 C | + 105 C | 15 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-680K-EFD - | |||||
Mfr: NLCV32T-330K-EFD TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 33uH 1.1ohms 240mA 3.2x2.5mm AEC-Q200 | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 33 uH | 10 % | 240 mA | 1.1 Ohms | - 40 C | + 105 C | 15 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.4 mm | Ferrite | AEC-Q200 | NLCV25-EFD | Reel | NLCV32T-330K-EFD - |
- 1
- 2