NLCV-PF - RF Inductors - SMD
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLCV25T-100K-PF TTI: NLCV25T-100K-PF TDK Availability: 2,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-100K-EF | 2,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 10 uH | 10 % | 210 mA | 1.69 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-PF | Reel | NLCV25T-100K-PF - | ||||||
Mfr: NLCV25T-1R0M-PF TTI: NLCV25T-1R0M-PF TDK Availability: 16,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-1R0M-EF | 16,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 1 uH | 20 % | 475 mA | 340 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-PF | Reel | NLCV25T-1R0M-PF - | ||||||
Mfr: NLCV25T-3R3M-PF TTI: NLCV25T-3R3M-PF TDK Availability: 6,000In StockRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-3R3M-EF | 6,000In Stock | Wirewound | 1008 (2520 metric) | Unshielded | 3.3 uH | 20 % | 340 mA | 650 mOhms | - 40 C | + 105 C | 20 | 55 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-PF | Reel | NLCV25T-3R3M-PF - | |||||
Mfr: NLCV25T-2R2M-PF TTI: NLCV25T-2R2M-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-2R2M-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 2.2 uH | 20 % | 390 mA | 500 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-PF | Reel | NLCV25T-2R2M-PF - | ||||||
Mfr: NLCV25T-220K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-220K-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 22 uH | 10 % | 160 mA | 2.8 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-PF | Reel | NLCV25T-220K-PF - | ||||||
Mfr: NLCV25T-330K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-330K-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 33 uH | 10 % | 120 mA | 4.2 Ohms | - 40 C | + 105 C | 30 | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-PF | Reel | NLCV25T-330K-PF - | ||||||
Mfr: NLCV25T-150K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-150K-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 15 uH | 10 % | 175 mA | 2.2 Ohms | - 40 C | + 105 C | 30 | 21 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-PF | Reel | NLCV25T-150K-PF - | |||||
Mfr: NLCV25T-1R5M-PF TTI: NLCV25T-1R5M-PF TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-1R5M-EF | Not Available Online | Wirewound | 1008 (2520 metric) | 1.5 uH | 20 % | 435 mA | 420 mOhms | - 40 C | + 105 C | 20 | Standard | 2.5 mm | 2 mm | 1.8 mm | NLCV-PF | Reel | NLCV25T-1R5M-PF - | ||||||||
Mfr: NLCV25T-6R8M-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-6R8M-EF | Not Available Online | Wirewound | 1008 (2520 metric) | 6.8 uH | 20 % | 275 mA | 1 Ohms | - 40 C | + 105 C | 20 | 39 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | NLCV-PF | Reel | NLCV25T-6R8M-PF - | |||||||
Not Available Online | Standard | NLCV-PF | |||||||||||||||||||||||
Mfr: NLCV25T-4R7M-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-4R7M-EF | Not Available Online | Wirewound | 1008 (2520 metric) | Unshielded | 4.7 uH | 20 % | 285 mA | 800 mOhms | - 40 C | + 105 C | 20 | 43 MHz | Standard | 2.5 mm | 2 mm | 1.8 mm | Ferrite | NLCV-PF | Reel | NLCV25T-4R7M-PF - |