NLC - RF Inductors - SMD
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NLC453232T-2R7K-PFD TTI: NLC453232T-2R7K-PFD TDK Availability: 5,500In StockRF Inductors - SMD 2.7 UH 10% | 5,500In Stock | Wirewound | 2.7 uH | Standard | NLC | Reel | ||||||||||||||||||
Mfr: NLC453232T-151K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-151K-EF | Not Available Online | Wirewound | Unshielded | 150 uH | 10 % | 140 mA | 6.5 Ohms | - 40 C | + 105 C | 20 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | Ferrite | NLC | Reel | ||||||
Mfr: NLC453232T-331K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-331K-EF | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 330 uH | 10 % | 90 mA | 13 Ohms | - 40 C | + 105 C | 20 | 4 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | Ferrite | NLC | Reel | |||||
Mfr: NLC453232T-390K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE B82432T1393K000 | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 39 uH | 10 % | 280 mA | 1.6 Ohms | - 40 C | + 105 C | 10 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | Ferrite | NLC | Reel | |||||
Mfr: NLC453232T-680K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-680K-EF | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 68 uH | 10 % | 220 mA | 2.6 Ohms | - 40 C | + 105 C | 10 | 10 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | Ferrite | NLC | Reel | |||||
Mfr: NLC453232T-8R2K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE B82432T1822K000 | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 8.2 uH | 10 % | 600 mA | 400 mOhms | - 40 C | + 105 C | 10 | 25 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | Ferrite | NLC | Reel | |||||
Mfr: NLC565050T-181K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 180uH 10% | Not Available Online | Wirewound | 180 uH | 10 % | 190 mA | 2.8 Ohms | - 40 C | + 105 C | 20 | 4.4 MHz | Standard | 5.6 mm | 5 mm | 5 mm | NLC | Reel | ||||||||
Mfr: NLC565050T-821K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 820uH 10% | Not Available Online | Wirewound | 820 uH | 10 % | 90 mA | 13 Ohms | - 40 C | + 105 C | 20 | 2 MHz | Standard | 5.6 mm | 5 mm | 5 mm | NLC | Reel | ||||||||
Not Available Online | NLC | |||||||||||||||||||||||
Mfr: NLC453232T-181K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE B82432T1184K000 | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 180 uH | 10 % | 120 mA | 7.5 Ohms | - 40 C | + 105 C | 20 | 6.5 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | Ferrite | NLC | Reel | |||||
Mfr: NLC453232T-1R0K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD RECOMMENDED ALT 810-NLC453232T1R0KPF | Not Available Online | Wirewound | Unshielded | 1 uH | 10 % | 1.05 A | 110 mOhms | 10 | 200 MHz | Standard | 4.5 mm | 0.4 mm | 3.2 mm | NLC | Reel | |||||||||
Mfr: NLC453232T-470K TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD RECOMMENDED ALT 810-NLC453232T470KPF | Not Available Online | Wirewound | Unshielded | 47 uH | 10 % | 260 mA | 1.9 Ohms | 10 | 11.5 MHz | Standard | 4.5 mm | 0.4 mm | 3.2 mm | NLC | Reel | |||||||||
Mfr: NLC453232T-820K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE B82432T1823K000 | Not Available Online | Wirewound | Unshielded | 82 uH | 10 % | 200 mA | 3.5 Ohms | - 40 C | + 105 C | 10 | 9 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | Ferrite | NLC | Reel | ||||||
Mfr: NLC453232T-1R8K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE B82432T1182K000 | Not Available Online | Wirewound | 1812 (4532 metric) | 1.8 uH | 10 % | 900 mA | 160 mOhms | - 40 C | + 105 C | 10 | 100 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | NLC | Reel | |||||||
Mfr: NLC565050T-390K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 39uH 10% | Not Available Online | Wirewound | 39 uH | 10 % | 370 mA | 720 mOhms | - 40 C | + 105 C | 10 | 9.5 MHz | Standard | 5.6 mm | 5 mm | 5 mm | NLC | Reel | ||||||||
Mfr: NLC565050T-471K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 470uH 10% | Not Available Online | Wirewound | 470 uH | 10 % | 120 mA | 7 Ohms | - 40 C | + 105 C | 20 | 2.6 MHz | Standard | 5.6 mm | 5 mm | 5 mm | NLC | Reel | ||||||||
Mfr: NLC453232T-270K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE B82432T1273K000 | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 27 uH | 10 % | 330 mA | 1.2 Ohms | - 40 C | + 105 C | 10 | 16 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | Ferrite | NLC | Reel | |||||
Mfr: NLC565050T-3R9K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 3.9uH 10% | Not Available Online | Wirewound | 3.9 uH | 10 % | 1.05 A | 90 mOhms | - 40 C | + 105 C | 10 | 32 MHz | Standard | 5.6 mm | 5 mm | 5 mm | NLC | Reel | ||||||||
Mfr: NLC565050T-120K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 12uH 10% | Not Available Online | Wirewound | 12 uH | 10 % | 630 mA | 250 mOhms | - 40 C | + 105 C | 10 | 17 MHz | Standard | 5.6 mm | 5 mm | 5 mm | NLC | Reel | ||||||||
Not Available Online | Wirewound | 15 uH | 10 % | NLC | ||||||||||||||||||||
Mfr: NLC453232T-271K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE B82432T1274K000 | Not Available Online | Wirewound | 1812 (4532 metric) | 270 uH | 10 % | 100 mA | 11 Ohms | - 40 C | + 105 C | 20 | 5 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | NLC | Reel | |||||||
Mfr: NLC453232T-6R8K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-6R8M-EF | Not Available Online | Wirewound | 1812 (4532 metric) | Unshielded | 6.8 uH | 10 % | 600 mA | 350 mOhms | - 40 C | + 105 C | 10 | 28 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | Ferrite | NLC | Reel | |||||
Mfr: NLC453232T-180K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD SUGGESTED ALTERNATE B82432T1183K000 | Not Available Online | Wirewound | Unshielded | 18 uH | 10 % | 400 mA | 800 mOhms | - 40 C | + 105 C | 10 | 19 MHz | Standard | 4.5 mm | 3.2 mm | 3.4 mm | Ferrite | NLC | Reel | ||||||
Mfr: NLC565050T-1R2K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 1.2uH 10% | Not Available Online | Wirewound | 1.2 uH | 10 % | 1.7 A | 35 mOhms | - 40 C | + 105 C | 10 | 70 MHz | Standard | 5.6 mm | 5 mm | 5 mm | NLC | Reel | ||||||||
Mfr: NLC565050T-270K-PF TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 27uH 10% | Not Available Online | Wirewound | 27 uH | 10 % | 440 mA | 520 mOhms | - 40 C | + 105 C | 10 | 11.5 MHz | Standard | 5.6 mm | 5 mm | 5 mm | NLC | Reel |