MLJ - RF Inductors - SMD
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLJ1005WR33JT000 TTI: MLJ1005WR33JT000 TDK Availability: 10,000In StockRF Inductors - SMD 0402 330nH 5% 0.65ohm 230mA | 10,000In Stock | NFC Inductor | 0402 (1005 metric) | Shielded | 330 nH | 5 % | 350 mA | 650 mOhms | 300 mA | - 55 C | + 125 C | 15 | 380 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005WR33JT000 - | ||||
Mfr: MLJ1005WR47JT000 TTI: MLJ1005WR47JT000 TDK Availability: 10,000In StockRF Inductors - SMD 0402 470nH 5% 0.97ohm 200mA | 10,000In Stock | NFC Inductor | 0402 (1005 metric) | Shielded | 470 nH | 5 % | 300 mA | 970 mOhms | 200 mA | - 55 C | + 125 C | 15 | 300 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005WR47JT000 - | ||||
Mfr: MLJ1005WR27JT000 TTI: MLJ1005WR27JT000 TDK Availability: 10,000In StockRF Inductors - SMD 0402 270nH 5% 0.65ohm 280mA | 10,000In Stock | NFC Inductor | 0402 (1005 metric) | Shielded | 270 nH | 5 % | 350 mA | 650 mOhms | 350 mA | - 55 C | + 125 C | 15 | 450 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005WR27JT000 - | ||||
Mfr: MLJ1608WR27JT000 TTI: MLJ1608WR27JT000 TDK Availability: 0In StockRF Inductors - SMD 270nH 0.22ohms 650mA 5% 260MHz | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 270 nH | 5 % | 550 mA | 290 mOhms | 650 mA | - 55 C | + 125 C | 15 | 350 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR27JT000 - | ||||
Mfr: MLJ1608WR56JT000 TTI: MLJ1608WR56JT000 TDK Availability: 0In StockRF Inductors - SMD 560nH 0.4ohms 550mA 5% 170MHz | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 560 nH | 5 % | 400 mA | 520 mOhms | 550 mA | - 55 C | + 125 C | 15 | 230 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR56JT000 - | ||||
Mfr: MLJ1608WR33KT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 330nH 0.24ohms 650mA 10% 230MHz | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 330 nH | 10 % | 500 mA | 320 mOhms | 650 mA | - 55 C | + 125 C | 15 | 320 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR33KT000 - | ||||
Mfr: MLJ1005HXGR20JTD0B TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 0402 0.2uH 5% 0.845ohm 480mA | Not Available Online | NFC Inductor | 0402 (1005 metric) | Shielded | 200 nH | 5 % | 480 mA | 845 mOhms | - 55 C | + 125 C | 14 | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005HXGR20JTD0B - | ||||||
0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 220 nH | 5 % | 600 mA | 260 mOhms | 700 mA | - 55 C | + 125 C | 15 | 400 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR22JT000 - | |||||
Mfr: MLJ1608WR33JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 330nH 0.24ohms 650mA 5% 230MHz | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 330 nH | 5 % | 500 mA | 320 mOhms | 650 mA | - 55 C | + 125 C | 15 | 320 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR33JT000 - | ||||
Mfr: MLJ1608WR22KT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 220nH 0.2ohms 700mA 10% 290MHz | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 220 nH | 10 % | 600 mA | 260 mOhms | 700 mA | - 55 C | + 125 C | 15 | 400 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR22KT000 - | ||||
Mfr: MLJ1005WR15JT000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 0402 150nH 5% 0.45ohm 350mA | Not Available Online | NFC Inductor | 0402 (1005 metric) | Shielded | 150 nH | 5 % | 450 mA | 450 mOhms | 450 mA | - 55 C | + 125 C | 15 | 600 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005WR15JT000 - | ||||
Mfr: MLJ1005WR14JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.14uH 5% 0.45ohms 380mA | 0In Stock | NFC Inductor | 0402 (1005 metric) | Shielded | 140 nH | 5 % | 1 mA | 450 mOhms | 450 mA | - 55 C | + 125 C | 15 | 650 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005WR14JT000 - | ||||
Mfr: MLJ1608WR18JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.18uH 5% 0.2ohms 600mA | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 180 nH | 5 % | 650 mA | 200 mOhms | 700 mA | - 55 C | + 125 C | 15 | 440 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR18JT000 - | ||||
Mfr: MLJ1005WR39JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0402 390nH 5% 0.97ohm 230mA | 0In Stock | NFC Inductor | 0402 (1005 metric) | Shielded | 390 nH | 5 % | 300 mA | 970 mOhms | 230 mA | - 55 C | + 125 C | 15 | 330 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005WR39JT000 - | ||||
Mfr: MLJ1005WR56JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0402 560nH 5% 1.40Aohm 200mA | 0In Stock | NFC Inductor | 0402 (1005 metric) | Shielded | 560 nH | 5 % | 250 mA | 1.4 Ohms | 200 mA | - 55 C | + 125 C | 15 | 250 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005WR56JT000 - | ||||
Mfr: MLJ1005HXGR16JTD0B TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - SMD 0402 0.16uH 5% 0.754ohm 600mA | Not Available Online | NFC Inductor | 0402 (1005 metric) | Shielded | 160 nH | 5 % | 600 mA | 754 mOhms | - 55 C | + 125 C | 14 | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005HXGR16JTD0B - | ||||||
Mfr: MLJ1608WR27KT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 270nH 0.22ohms 650mA 10% 260MHz | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 270 nH | 10 % | 550 mA | 290 mOhms | 650 mA | - 55 C | + 125 C | 15 | 350 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR27KT000 - | ||||
Mfr: MLJ1608WR12JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.12uH 5% 0.15ohms 650mA | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 120 nH | 5 % | 750 mA | 150 mOhms | 800 mA | - 55 C | + 125 C | 15 | 520 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR12JT000 - | ||||
Mfr: MLJ1608WR15JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0.15uH 5% 0.16ohms 600mA | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 150 nH | 5 % | 700 mA | 160 mOhms | 750 mA | - 55 C | + 125 C | 15 | 470 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR15JT000 - | ||||
Mfr: MLJ1608WR47JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 470nH 0.38ohms 600mA 5% 190MHz | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 470 nH | 5 % | 400 mA | 500 mOhms | 600 mA | - 55 C | + 125 C | 15 | 260 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR47JT000 - | ||||
Mfr: MLJ1608WR16JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 160nH 0.12ohm 750mA 5% 330MHz | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 160 nH | 5 % | 700 mA | 160 mOhms | 750 mA | - 55 C | + 125 C | 15 | 450 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR16JT000 - | ||||
Mfr: MLJ1005WR18JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0402 180nH 5% 0.58ohm 300mA | 0In Stock | NFC Inductor | 0402 (1005 metric) | Shielded | 180 nH | 5 % | 400 mA | 580 mOhms | 370 mA | - 55 C | + 125 C | 15 | 570 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005WR18JT000 - | ||||
Mfr: MLJ1005WR22JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 0402 220nH 5% 0.58ohm 300mA | 0In Stock | NFC Inductor | 0402 (1005 metric) | Shielded | 220 nH | 5 % | 400 mA | 580 mOhms | 370 mA | - 55 C | + 125 C | 15 | 500 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Ferrite | MLJ | Reel | MLJ1005WR22JT000 - | ||||
Mfr: MLJ1608WR56KT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 560nH 0.4ohms 550mA 10% 170MHz | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 560 nH | 10 % | 400 mA | 520 mOhms | 550 mA | - 55 C | + 125 C | 15 | 230 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR56KT000 - | ||||
Mfr: MLJ1608WR39JT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD 390nH 0.28ohms 600mA 5% 210MHz | 0In Stock | NFC Inductor | 0603 (1608 metric) | Shielded | 390 nH | 5 % | 450 mA | 370 mOhms | 600 mA | - 55 C | + 125 C | 15 | 290 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLJ | Reel | MLJ1608WR39JT000 - |
- 1
- 2