MLG-P - RF Inductors - SMD
764 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLG0603P33NJT000 TTI: MLG0603P33NJT000 TDK Availability: 15,000In StockRF Inductors - SMD IND 0201 33nH Hi-Q SMD RF IND | 15,000In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 33 nH | 5 % | 130 mA | 2.2 Ohms | - 55 C | + 125 C | 10 | 2.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P33NJT000 MLG0603P33NJT | |||||
Mfr: MLG0603P15NHT000 TTI: MLG0603P15NHT000 TDK Availability: 15,000In StockRF Inductors - SMD IND 0201 15nH Hi-Q SMD RF IND | 15,000In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 15 nH | 3 % | 250 mA | 1.2 Ohms | - 55 C | + 125 C | 14 | 3.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P15NHT000 MLG0603P15NHT | |||||
Mfr: MLG0603P68NHT000 TTI: MLG0603P68NHT000 TDK Availability: 15,000In StockRF Inductors - SMD IND 0201 68nH Hi-Q SMD RF IND | 15,000In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 68 nH | 3 % | 100 mA | 3.5 Ohms | - 55 C | + 125 C | 9 | 1.6 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P68NHT000 MLG0603P68NHT | |||||
Mfr: MLG0603PR12JT000 TTI: MLG0603PR12JT000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 120nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 120 nH | 5 % | 80 mA | 5 Ohms | - 55 C | + 125 C | 9 | 1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603PR12JT000 MLG0603PR12JT | |||||
Mfr: MLG0402P18NJT000 TTI: MLG0402P18NJT000 TDK Availability: 0In StockRF Inductors - SMD IND 01005 18nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 01005 (0402 metric) | Shielded | 18 nH | 5 % | 140 mA | 2.8 Ohms | - 55 C | + 125 C | 7 | 3.2 GHz | Standard | 0.4 mm | 0.2 mm | 0.22 mm | Ceramic | MLG-P | Reel | MLG0402P18NJT000 MLG0402P18NJT | |||||
Mfr: MLG0603P6N8JT000 TTI: MLG0603P6N8JT000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 6.8nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 6.8 nH | 5 % | 300 mA | 750 mOhms | - 55 C | + 125 C | 14 | 6.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P6N8JT000 MLG0603P6N8JT | |||||
Mfr: MLG0603P0N6BT000 TTI: MLG0603P0N6BT000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 0.6nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 600 pH | 0.1 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P0N6BT000 MLG0603P0N6BT | ||||||
Mfr: MLG0603P1N5CT000 TTI: MLG0603P1N5CT000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 1.5nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 1.5 nH | 0.2 nH | 800 mA | 100 mOhms | - 55 C | + 125 C | 14 | 14.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P1N5CT000 MLG0603P1N5CT | |||||
Mfr: MLG0603P82NJT000 TTI: MLG0603P82NJT000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 82nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 82 nH | 5 % | 80 mA | 4 Ohms | - 55 C | + 125 C | 9 | 1.5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P82NJT000 MLG0603P82NJT | |||||
Mfr: MLG0603PR10JT000 TTI: MLG0603PR10JT000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 100nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 100 nH | 5 % | 80 mA | 4.5 Ohms | - 55 C | + 125 C | 9 | 1.3 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603PR10JT000 MLG0603PR10JT | |||||
Mfr: MLG0603P3N9ST000 TTI: MLG0603P3N9ST000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 3.9nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 3.9 nH | 0.3 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 7.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P3N9ST000 MLG0603P3N9ST | |||||
Mfr: MLG0603P15NJT000 TTI: MLG0603P15NJT000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 15nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 15 nH | 5 % | 250 mA | 1.2 Ohms | - 55 C | + 125 C | 14 | 3.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P15NJT000 MLG0603P15NJT | |||||
Mfr: MLG0603P22NJT000 TTI: MLG0603P22NJT000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 22nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 22 nH | 5 % | 150 mA | 1.9 Ohms | - 55 C | + 125 C | 14 | 2.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P22NJT000 MLG0603P22NJT | |||||
Mfr: MLG0603P3N0ST000 TTI: MLG0603P3N0ST000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 3.0nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 3 nH | 0.3 nH | 450 mA | 200 mOhms | - 55 C | + 125 C | 14 | 9.1 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P3N0ST000 MLG0603P3N0ST | |||||
Mfr: MLG0603P10NJT000 TTI: MLG0603P10NJT000 TDK Availability: 0In StockRF Inductors - SMD IND 0201 10nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 10 nH | 5 % | 250 mA | 950 mOhms | - 55 C | + 125 C | 14 | 4.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P10NJT000 MLG0603P10NJT | |||||
Mfr: MLG0603P0N8CTD25 TTI: MLG0603P0N8CTD25 TDK Availability: 0In StockRF Inductors - SMD IND 0201 0.8nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 800 pH | 0.2 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P0N8CTD25 - | |||||
Mfr: MLG0603P9N1JTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 9.1nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 9.1 nH | 5 % | 250 mA | 900 mOhms | - 55 C | + 125 C | 14 | 5 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P9N1JTD25 - | ||||
Mfr: MLG0603P3N7CT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 3.7nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 3.7 nH | 0.2 nH | 400 mA | 200 mOhms | - 55 C | + 125 C | 14 | 7.4 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P3N7CT000 MLG0603P3N7CT | |||||
Mfr: MLG0603P4N3HT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 4.3nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 4.3 nH | 3 % | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 6.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P4N3HT000 MLG0603P4N3HT | |||||
Mfr: MLG0603P4N1CT000 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 4.1nH Hi-Q SMD RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 4.1 nH | 0.2 nH | 350 mA | 400 mOhms | - 55 C | + 125 C | 14 | 6.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | MLG-P | Reel | MLG0603P4N1CT000 MLG0603P4N1CT | |||||
Mfr: MLG0603P22NHTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 22nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 22 nH | 3 % | 150 mA | 1.9 Ohms | - 55 C | + 125 C | 14 | 2.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P22NHTD25 - | ||||
Mfr: MLG0603P1N3BTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 1.3nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 1.3 nH | 0.1 nH | 800 mA | 80 mOhms | - 55 C | + 125 C | 14 | 13.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P1N3BTD25 - | ||||
Mfr: MLG0603P51NJTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 51nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 51 nH | 5 % | 100 mA | 3.5 Ohms | - 55 C | + 125 C | 10 | 1.9 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P51NJTD25 - | ||||
Mfr: MLG0603P10NHTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 10nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 10 nH | 3 % | 250 mA | 950 mOhms | - 55 C | + 125 C | 14 | 4.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P10NHTD25 - | ||||
Mfr: MLG0603P91NHTD25 TTI: Not Assigned TDK Availability: 0In StockRF Inductors - SMD IND 0201 91nH Hi-Q AEC Q200 RF IND | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 91 nH | 3 % | 80 mA | 4.5 Ohms | - 55 C | + 125 C | 9 | 1.3 GHz | Standard | 0.6 mm | 0.3 mm | 0.33 mm | Ceramic | AEC-Q200 | MLG-P | Reel | MLG0603P91NHTD25 - |