MHQ-P - RF Inductors - SMD
927 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHQ1005P11NGT000 TTI: MHQ1005P11NGT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 11nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 11 nH | 2 % | 450 mA | 240 mOhms | - 55 C | + 125 C | 23 | 4.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P11NGT000 - | |||||
Mfr: MHQ1005P2N4BT000 TTI: MHQ1005P2N4BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 2.4nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.4 nH | 0.1 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 23 | 9.8 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P2N4BT000 - | |||||
Mfr: MHQ1005P1N8BT000 TTI: MHQ1005P1N8BT000 TDK Availability: 20,000In StockRF Inductors - SMD IND 0402 1.8nH S-HQ SMD RF IND | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.8 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 15.1 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N8BT000 - | |||||
Mfr: MHQ1005P1N0BT000 TTI: MHQ1005P1N0BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.0nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N0BT000 - | ||||||
Mfr: MHQ1005P8N2GT000 TTI: MHQ1005P8N2GT000 TDK Availability: 20,000In StockRF Inductors - SMD IND 0402 8.2nH S-HQ SMD RF IND | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 8.2 nH | 2 % | 550 mA | 160 mOhms | - 55 C | + 125 C | 23 | 4.9 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P8N2GT000 - | |||||
Mfr: MHQ1005P12NGT000 TTI: MHQ1005P12NGT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 12nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 450 mA | 240 mOhms | - 55 C | + 125 C | 23 | 3.8 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P12NGT000 - | |||||
Mfr: MHQ1005P6N8GT000 TTI: MHQ1005P6N8GT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 6.8nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 6.8 nH | 2 % | 700 mA | 140 mOhms | - 55 C | + 125 C | 23 | 5.8 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P6N8GT000 - | |||||
Mfr: MHQ1005P2N2BT000 TTI: MHQ1005P2N2BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 2.2nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 1 A | 60 mOhms | - 55 C | + 125 C | 23 | 12.1 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P2N2BT000 - | |||||
Mfr: MHQ1005P15NGT000 TTI: MHQ1005P15NGT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 15nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 15 nH | 2 % | 400 mA | 280 mOhms | - 55 C | + 125 C | 23 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P15NGT000 - | |||||
Mfr: MHQ1005P1N5BT000 TTI: MHQ1005P1N5BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.5nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.5 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 19.7 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N5BT000 - | |||||
Mfr: MHQ1005P82NGT000 TTI: MHQ1005P82NGT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 82nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 82 nH | 2 % | 160 mA | 2.3 Ohms | - 55 C | + 125 C | 22 | 1.5 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P82NGT000 - | |||||
Mfr: MHQ1005P5N6BT000 TTI: MHQ1005P5N6BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 5.6nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.1 nH | 800 mA | 130 mOhms | - 55 C | + 125 C | 23 | 6.5 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P5N6BT000 - | |||||
Mfr: MHQ1005P2N7BT000 TTI: MHQ1005P2N7BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 2.7nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 900 mA | 70 mOhms | - 55 C | + 125 C | 23 | 9.6 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P2N7BT000 - | |||||
Mfr: MHQ1005P1N6BT000 TTI: MHQ1005P1N6BT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 1.6nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.1 nH | 1 A | 40 mOhms | - 55 C | + 125 C | 23 | 15.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N6BT000 - | |||||
Mfr: MHQ1005PR10JT000 TTI: MHQ1005PR10JT000 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 100nH S-HQ SMD RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 150 mA | 2.5 Ohms | - 55 C | + 125 C | 23 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005PR10JT000 - | |||||
Mfr: MHQ1005PR12GT000 TTI: MHQ1005PR12GT000 TDK Availability: 20,000In StockRF Inductors - SMD IND 0402 120nH S-HQ SMD RF IND | 20,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 120 nH | 2 % | 140 mA | 2.7 Ohms | - 55 C | + 125 C | 22 | 1.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005PR12GT000 - | |||||
Mfr: MHQ1005P22NGTD25 TTI: MHQ1005P22NGTD25 TDK Availability: 10,000In StockRF Inductors - SMD IND 0402 22nH S-HQ AEC Q200 RF IND | 10,000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 22 nH | 2 % | 230 mA | 1.1 Ohms | - 55 C | + 125 C | 20 | 2.9 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | AEC-Q200 | MHQ-P | Reel | MHQ1005P22NGTD25 - | ||||
Mfr: MHQ1005P3N9CT000 TTI: MHQ1005P3N9CT000 TDK Availability: 0In Stock20,000 On Order Expected 10-Dec-26 RF Inductors - SMD IND 0402 3.9nH S-HQ SMD RF IND | 0In Stock20,000 On Order Expected 10-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.2 nH | 900 mA | 90 mOhms | - 55 C | + 125 C | 23 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P3N9CT000 - | |||||
Mfr: MHQ1005P4N7ST000 TTI: MHQ1005P4N7ST000 TDK Availability: 0In Stock10,000 On Order Expected 17-Nov-26 RF Inductors - SMD IND 0402 4.7nH S-HQ SMD RF IND | 0In Stock10,000 On Order Expected 17-Nov-26 | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 nH | 800 mA | 110 mOhms | - 55 C | + 125 C | 23 | 7.7 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P4N7ST000 - | |||||
Mfr: MHQ0603P4N7CT000 TTI: MHQ0603P4N7CT000 TDK Availability: 0In Stock75,000 On Order Expected RF Inductors - SMD IND 0201 4.7nH S-HQ SMD RF IND | 0In Stock75,000 On Order Expected | Multilayer | 0201 (0603 metric) | Unshielded | 4.7 nH | 0.2 nH | 350 mA | 400 mOhms | - 55 C | + 125 C | 16 | 7.9 GHz | Standard | 0.65 mm | 0.35 mm | 0.35 mm | Ceramic | MHQ-P | Reel | MHQ0603P4N7CT000 - | |||||
Mfr: MHQ1005P0N7BT000 TTI: MHQ1005P0N7BT000 TDK Availability: 0In Stock10,000 On Order Expected 15-Jan-27 RF Inductors - SMD IND 0402 0.7nH S-HQ SMD RF IND | 0In Stock10,000 On Order Expected 15-Jan-27 | Multilayer | 0402 (1005 metric) | Unshielded | 700 pH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 18.3 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P0N7BT000 - | ||||||
Mfr: MHQ0603P2N7BTD25 TTI: MHQ0603P2N7BTD25 TDK Availability: 0In StockRF Inductors - SMD 0201 2.7nH Tol 0.1nH AEC-Q200 | 0In Stock | Multilayer | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 500 mA | 250 mOhms | - 55 C | + 125 C | 16 | 10.5 GHz | Standard | 0.65 mm | 0.35 mm | 0.35 mm | Ceramic | AEC-Q200 | MHQ-P | Reel | MHQ0603P2N7BTD25 - | ||||
Mfr: MHQ0603P3N0BTD25 TTI: MHQ0603P3N0BTD25 TDK Availability: 0In Stock30,000 On Order Expected 05-Jan-27 RF Inductors - SMD 0201 3.0nH Tol 0.1nH AEC-Q200 | 0In Stock30,000 On Order Expected 05-Jan-27 | Multilayer | 0201 (0603 metric) | Unshielded | 3 nH | 0.1 nH | 450 mA | 300 mOhms | - 55 C | + 125 C | 16 | 10.3 GHz | Standard | 0.65 mm | 0.35 mm | 0.35 mm | Ceramic | AEC-Q200 | MHQ-P | Reel | MHQ0603P3N0BTD25 - | ||||
Mfr: MHQ1005P1N2BT000 TTI: MHQ1005P1N2BT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 1.2nH S-HQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 1.2 nH | 0.1 nH | 1.2 A | 30 mOhms | - 55 C | + 125 C | 20 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P1N2BT000 - | ||||||
Mfr: MHQ1005P5N1BT000 TTI: MHQ1005P5N1BT000 TDK Availability: 0In StockRF Inductors - SMD IND 0402 5.1nH S-HQ SMD RF IND | 0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 5.1 nH | 0.1 nH | 800 mA | 120 mOhms | - 55 C | + 125 C | 23 | 7.2 GHz | Standard | 1 mm | 0.5 mm | 0.6 mm | Ceramic | MHQ-P | Reel | MHQ1005P5N1BT000 - |