• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

LQW32FT_H - RF Inductors - SMD

13 Results
13 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: LQW32FT2R2M0HL
TTI: LQW32FT2R2M0HL
Murata Electronics
Availability:

6,000In Stock

RF Inductors - SMD 2.2 UH 20%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
2.2 uH
20 %
1 A
190 mOhms
1 A
- 40 C
+ 125 C
200 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
Ferrite
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT3R3M0HL
TTI: LQW32FT3R3M0HL
Murata Electronics
Availability:

1,500In Stock

RF Inductors - SMD 3.3 UH 20%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
3.3 uH
20 %
950 mA
240 mOhms
950 mA
- 40 C
+ 125 C
150 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
Ferrite
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT100M0HL
TTI: LQW32FT100M0HL
Murata Electronics
Availability:

3,000In Stock

RF Inductors - SMD 10 UH 20%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
10 uH
20 %
140 mA
400 mOhms
500 mA
- 40 C
+ 125 C
100 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
Ferrite
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT220M0HL
TTI: LQW32FT220M0HL
Murata Electronics
Availability:

4,500In Stock

RF Inductors - SMD 22 UH 20%

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
22 uH
20 %
110 mA
620 mOhms
400 mA
- 40 C
+ 125 C
50 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
Ferrite
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT4R7M0HL
TTI: LQW32FT4R7M0HL
Murata Electronics
Availability:

1,500In Stock

RF Inductors - SMD 4.7 UH 20%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
Unshielded
4.7 uH
20 %
850 mA
280 mOhms
850 mA
- 40 C
+ 125 C
100 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
Ferrite
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT470M0HL
TTI: LQW32FT470M0HL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 47 UH 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 uH
20 %
100 mA
900 mOhms
300 mA
- 40 C
+ 125 C
30 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
Ferrite
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT1R6M8HL
TTI: LQW32FT1R6M8HL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1210 1.6uH 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210 (3225 metric)
1.6 uH
20 %
1.5 A
60 uOhms
- 40 C
+ 125 C
270 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT100M8HL
TTI: LQW32FT100M8HL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1210 10uH 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210 (3225 metric)
10 uH
20 %
600 mA
240 uOhms
- 40 C
+ 125 C
65 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT6R8M8HL
TTI: LQW32FT6R8M8HL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1210 6.8uH 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210 (3225 metric)
6.8 uH
20 %
700 mA
160 uOhms
- 40 C
+ 125 C
80 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT2R2M8HL
TTI: LQW32FT2R2M8HL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1210 2.2uH 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210 (3225 metric)
2.2 uH
20 %
1.2 A
70 uOhms
- 40 C
+ 125 C
200 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT3R6M8HL
TTI: LQW32FT3R6M8HL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1210 3.6uH 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210 (3225 metric)
3.6 uH
20 %
1 A
120 uOhms
- 40 C
+ 125 C
150 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT4R7M8HL
TTI: LQW32FT4R7M8HL
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD 1210 4.7uH 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210 (3225 metric)
4.7 uH
20 %
900 mA
140 uOhms
- 40 C
+ 125 C
100 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
AEC-Q200
LQW32FT_H
Reel
Datasheet
Mfr: LQW32FT2R7M0HL
TTI: Not Assigned
Murata Electronics
Availability:

0In Stock

RF Inductors - SMD

0In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
2.7 uH
20 %
975 mA
220 mOhms
975 mA
- 40 C
+ 125 C
200 MHz
Standard
3.2 mm
2.5 mm
2.3 mm
Ferrite
AEC-Q200
LQW32FT_H
Reel