LQW21FT_H - RF Inductors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW21FTR82M0HL TTI: LQW21FTR82M0HL Murata Electronics Availability: 3,000In StockRF Inductors - SMD 0805 0.82uH 20% 800mA 0.09ohm AEC-Q200 | 3,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 820 nH | 20 % | 800 mA | 90 mOhms | 800 mA | - 40 C | + 125 C | 360 MHz | Standard | 2 mm | 1.2 mm | 1.6 mm | AEC-Q200 | LQW21FT_H | Reel | |||||
Mfr: LQW21FT1R0M0HL TTI: LQW21FT1R0M0HL Murata Electronics Availability: 0In Stock1,500 On Order Expected 22-Apr-27 RF Inductors - SMD 0805 1uH 20% 700mA 0.13ohm AEC-Q200 | 0In Stock1,500 On Order Expected 22-Apr-27 | Wirewound | 0805 (2012 metric) | Unshielded | 1 uH | 20 % | 700 mA | 130 mOhms | 700 mA | - 40 C | + 125 C | 320 MHz | Standard | 2 mm | 1.2 mm | 1.6 mm | AEC-Q200 | LQW21FT_H | Reel | |||||
Mfr: LQW21FT2R0M0HL TTI: LQW21FT2R0M0HL Murata Electronics Availability: 0In StockRF Inductors - SMD 0805 2.uH 20% 450mA 0.29ohm AEC-Q200 | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 2 uH | 20 % | 450 mA | 290 mOhms | 450 mA | - 40 C | + 125 C | 230 MHz | Standard | 2 mm | 1.2 mm | 1.6 mm | AEC-Q200 | LQW21FT_H | Reel | |||||
Mfr: LQW21FTR47M0HL TTI: LQW21FTR47M0HL Murata Electronics Availability: 0In StockRF Inductors - SMD 0805 0.47uH 20% 1100mA 0.05ohm AEC-Q200 | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 470 nH | 20 % | 1.1 A | 50 mOhms | 1.1 A | - 40 C | + 125 C | 40 MHz | Standard | 2 mm | 1.2 mm | 1.6 mm | AEC-Q200 | LQW21FT_H | Reel | |||||
Mfr: LQW21FT1R5M0HL TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 0805 1.5uH 20% 550mA 0.18ohm AEC-Q200 | 0In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 1.5 uH | 20 % | 550 mA | 180 mOhms | 550 mA | - 40 C | + 125 C | 260 MHz | Standard | 2 mm | 1.2 mm | 1.6 mm | AEC-Q200 | LQW21FT_H | Reel |