LQW18CN_H - RF Inductors - SMD
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW18CNR16J0HD TTI: LQW18CNR16J0HD Murata Electronics Availability: 8,000In StockRF Inductors - SMD 160nH 1000mA AEC-Q200 | 8,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 160 nH | 5 % | 1 A | 100 mOhms | - 40 C | + 125 C | 900 MHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CNR33J0HD TTI: LQW18CNR33J0HD Murata Electronics Availability: 4,000In StockRF Inductors - SMD 330nH 630mA AEC-Q200 | 4,000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 330 nH | 5 % | 630 mA | 250 mOhms | - 40 C | + 125 C | 600 MHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CNR12J0HD TTI: LQW18CNR12J0HD Murata Electronics Availability: 0In StockRF Inductors - SMD 120nH 1100mA AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 120 nH | 5 % | 1.1 A | 85 mOhms | - 40 C | + 125 C | 1.2 GHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CNR39J0HD TTI: LQW18CNR39J0HD Murata Electronics Availability: 0In StockRF Inductors - SMD 390nH 620mA AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 5 % | 620 mA | 280 mOhms | - 40 C | + 125 C | 570 MHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CNR56J0HD TTI: LQW18CNR56J0HD Murata Electronics Availability: 0In StockRF Inductors - SMD 560nH 450mA AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 560 nH | 5 % | 450 mA | 480 mOhms | - 40 C | + 125 C | 540 MHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CNR10K0HD TTI: LQW18CNR10K0HD Murata Electronics Availability: 0In StockRF Inductors - SMD 100nH 1000mA AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 100 nH | 10 % | 1 A | 100 mOhms | - 40 C | + 125 C | 1.26 GHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CN15NJ0HD TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 15nH 2200mA AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 15 nH | 5 % | 2.2 A | 25 mOhms | - 40 C | + 125 C | 2 GHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 1.7 A | 35 mOhms | - 40 C | + 125 C | 1.8 GHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | |||||||
Mfr: LQW18CN85NJ0HD TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 85nH 1400mA AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 85 nH | 5 % | 1.4 A | 60 mOhms | - 40 C | + 125 C | 1.38 GHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CNR21J0HD TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 210nH 800mA AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 210 nH | 5 % | 800 mA | 150 mOhms | - 40 C | + 125 C | 720 MHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CNR65J0HD TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 650nH 430mA AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 650 nH | 5 % | 430 mA | 520 mOhms | - 40 C | + 125 C | 510 MHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CN4N9D0HD TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 4.9nH 2600mA AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 4.9 nH | 0.5 nH | 2.6 A | 15 mOhms | - 40 C | + 125 C | 2.3 GHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CNR27J0HD TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 270nH 750mA AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 270 nH | 5 % | 750 mA | 160 mOhms | - 40 C | + 125 C | 660 MHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CNR47J0HD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD 470nH 500mA AEC-Q200 | Not Available Online | Wirewound | 0603 (1608 metric) | Unshielded | 470 nH | 5 % | 500 mA | 450 mOhms | - 40 C | + 125 C | 555 MHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel | ||||||
Mfr: LQW18CN55NJ0HD TTI: Not Assigned Murata Electronics Availability: 0In StockRF Inductors - SMD 55nH 1500mA AEC-Q200 | 0In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 55 nH | 5 % | 1.5 A | 45 mOhms | - 40 C | + 125 C | 1.6 GHz | 1.6 mm | 1.6 mm | 0.8 mm | Ferrite | AEC-Q200 | LQW18CN_H | Reel |