LQW15CN_Z - RF Inductors - SMD
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15CNR33J1ZD TTI: LQW15CNR33J1ZD Murata Electronics Availability: 20,000In StockRF Inductors - SMD 330 NH 5% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 330 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | ||||||||
Mfr: LQW15CNR11J1ZD TTI: LQW15CNR11J1ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 106 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | 106 nH | 5 % | Standard | AEC-Q200 | LQW15CN_Z | Reel | |||||||||||||||
Mfr: LQW15CNR20J0ZD TTI: LQW15CNR20J0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 200 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 200 nH | 5 % | 390 mA | 470 mOhms | - 55 C | + 125 C | 800 MHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | |||||
Mfr: LQW15CNR13J0ZD TTI: LQW15CNR13J0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 130 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 130 nH | 5 % | 640 mA | 230 mOhms | - 55 C | + 125 C | 1 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | |||||
Mfr: LQW15CN48NJ0ZD TTI: LQW15CN48NJ0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 48 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 48 nH | 5 % | 1.1 A | 78 mOhms | - 55 C | + 125 C | 1.4 GHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | |||||
Mfr: LQW15CNR22J1ZD TTI: LQW15CNR22J1ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 220 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | 220 nH | 5 % | Standard | AEC-Q200 | LQW15CN_Z | Reel | |||||||||||||||
Mfr: LQW15CNR42K1ZD TTI: LQW15CNR42K1ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 420 NH 10% | 0In Stock | Wirewound | 0402 (1005 metric) | 420 nH | 10 % | Standard | AEC-Q200 | LQW15CN_Z | Reel | |||||||||||||||
Mfr: LQW15CN70NJ0ZD TTI: LQW15CN70NJ0ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 70 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | 70 nH | 5 % | Standard | AEC-Q200 | LQW15CN_Z | Reel | |||||||||||||||
Mfr: LQW15CN34NJ1ZD TTI: LQW15CN34NJ1ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 34 UH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 34 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | ||||||||
Mfr: LQW15CNR39J1ZD TTI: LQW15CNR39J1ZD Murata Electronics Availability: 0In StockRF Inductors - SMD 390 NH 5% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 390 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | ||||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 470 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | |||||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 470 nH | 10 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | |||||||||
0In Stock | Wirewound | 0402 (1005 metric) | 270 nH | 5 % | Standard | AEC-Q200 | LQW15CN_Z | Reel | ||||||||||||||||
Mfr: LQW15CN34NK1ZD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 0402 (1005 metric) | Unshielded | 34 nH | 10 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | ||||||||
Mfr: LQW15CNR27K1ZD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 0402 (1005 metric) | Unshielded | 270 nH | 10 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | ||||||||
Mfr: LQW15CNR42J1ZD TTI: Not Assigned Murata Electronics Availability: Not Available OnlineRF Inductors - SMD | Not Available Online | Wirewound | 0402 (1005 metric) | Unshielded | 420 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | ||||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 33 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | |||||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 560 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | |||||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 180 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | |||||||||
0In Stock | Wirewound | 0402 (1005 metric) | 20 nH | 10 % | Standard | AEC-Q200 | LQW15CN_Z | Reel | ||||||||||||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 20 nH | 5 % | - 55 C | + 125 C | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | |||||||||
0In Stock | Wirewound | 0402 (1005 metric) | 18 nH | 5 % | Standard | AEC-Q200 | LQW15CN_Z | Reel | ||||||||||||||||
0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 160 nH | 5 % | 480 mA | 330 mOhms | - 55 C | + 125 C | 900 MHz | Standard | 1 mm | 0.55 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15CN_Z | Reel | ||||||
0In Stock | Wirewound | 0402 (1005 metric) | 180 nH | 10 % | Standard | AEC-Q200 | LQW15CN_Z | Reel | ||||||||||||||||
0In Stock | Wirewound | 0402 (1005 metric) | 560 nH | 10 % | Standard | AEC-Q200 | LQW15CN_Z | Reel |
- 1
- 2