LQW15CE_10 - RF Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15CE3R3M10D TTI: LQW15CE3R3M10D Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.3 UH 20% | 10,000In Stock | 0402 (1006 metric) | Shielded | 3.3 uH | 20 % | 220 mA | 3.65 Ohms | - 55 C | + 125 C | 80 MHz | 1 mm | 0.6 mm | 0.5 mm | LQW15CE_10 | Reel | |||||||||
Mfr: LQW15CE1R5M10D TTI: LQW15CE1R5M10D Murata Electronics Availability: 0In StockRF Inductors - SMD 1.5 UH 20% | 0In Stock | 0402 (1006 metric) | Shielded | 1.5 uH | 20 % | 350 mA | 1.5 Ohms | - 55 C | + 125 C | 120 MHz | 1 mm | 0.6 mm | 0.5 mm | LQW15CE_10 | Reel | |||||||||
Mfr: LQW15CE1R0M10D TTI: LQW15CE1R0M10D Murata Electronics Availability: 0In StockRF Inductors - SMD 1 UH 20% | 0In Stock | 0402 (1006 metric) | Shielded | 1 uH | 20 % | 480 mA | 940 mOhms | - 55 C | + 125 C | 120 MHz | 1 mm | 0.6 mm | 0.5 mm | LQW15CE_10 | Reel | |||||||||
Mfr: LQW15CE2R2M10D TTI: LQW15CE2R2M10D Murata Electronics Availability: 0In StockRF Inductors - SMD 2.2 UH 20% | 0In Stock | 0402 (1006 metric) | Non Shielded | 2.2 uH | 20 % | 300 mA | 1.8 Ohms | - 55 C | + 125 C | 100 MHz | 1 mm | 0.6 mm | 0.5 mm | LQW15CE_10 | Reel |