LQW15AN_Z - RF Inductors - SMD
590 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQW15AN3N6B8ZD TTI: LQW15AN3N6B8ZD Murata Electronics Availability: 80,000In StockRF Inductors - SMD 3.6 NH +-.1NH | 80,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.6 nH | 0.1 nH | 1.95 A | 30 mOhms | - 55 C | + 125 C | 30 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN4N3C8ZD TTI: LQW15AN4N3C8ZD Murata Electronics Availability: 1,400,000In StockRF Inductors - SMD 4.3 NH +-.2NH | 1,400,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 4.3 nH | 0.2 nH | 1.8 A | 44 mOhms | - 55 C | + 125 C | 9.6 | 9.6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | ||||
Mfr: LQW15AN14NG8ZD TTI: LQW15AN14NG8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 14 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 14 nH | 2 % | 1 A | 111 mOhms | - 55 C | + 125 C | 31 | 5.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | ||||
Mfr: LQW15AN27NJ8ZD TTI: LQW15AN27NJ8ZD Murata Electronics Availability: 20,000In StockRF Inductors - SMD 27 NH 5% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 680 mA | 288 mOhms | - 55 C | + 125 C | 30 | 4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN15NG8ZD TTI: LQW15AN15NG8ZD Murata Electronics Availability: 120,000In StockRF Inductors - SMD 15 NH 2% | 120,000In Stock | Wirewound | 0402 (1005 metric) | Shielded | 15 nH | 2 % | 1.15 A | 114 mOhms | - 55 C | + 125 C | 31 | 1.15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN7N7G8ZD TTI: LQW15AN7N7G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 7.7 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.7 nH | 2 % | 1.7 A | 50 mOhms | - 55 C | + 125 C | 7 | 7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | ||||
Mfr: LQW15AN68NJ8ZD TTI: LQW15AN68NJ8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 68 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 68 nH | 5 % | 320 mA | 1.13 Ohms | - 55 C | + 125 C | 25 | 2.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN10NJ8ZD TTI: LQW15AN10NJ8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 10 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 1.4 A | 81 mOhms | - 55 C | + 125 C | 31 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN26NJ8ZD TTI: LQW15AN26NJ8ZD Murata Electronics Availability: 60,000In StockRF Inductors - SMD 26 NH 5% | 60,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 26 nH | 5 % | 720 mA | 282 mOhms | - 55 C | + 125 C | 29 | 4.1 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN3N3B8ZD TTI: LQW15AN3N3B8ZD Murata Electronics Availability: 1,140,000In StockRF Inductors - SMD 3.3 NH +-.1NH | 1,140,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 2 A | 30 mOhms | - 55 C | + 125 C | 30 | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN18NG8ZD TTI: LQW15AN18NG8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 18 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 1.05 A | 130 mOhms | - 55 C | + 125 C | 30 | 5.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN9N8G8ZD TTI: LQW15AN9N8G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 9.8 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 9.8 nH | 2 % | 1.4 A | 81 mOhms | - 55 C | + 125 C | 6 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | ||||
Mfr: LQW15AN1N6C8ZD TTI: LQW15AN1N6C8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 1.6 NH +-.2NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 1.6 nH | 0.2 nH | 1.45 A | 45 mOhms | - 55 C | + 125 C | 20 | 18 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | ||||
Mfr: LQW15AN17NG8ZD TTI: LQW15AN17NG8ZD Murata Electronics Availability: 220,000In StockRF Inductors - SMD 17 NH 2% | 220,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 17 nH | 2 % | 1 A | 126 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | ||||
Mfr: LQW15AN2N2B8ZD TTI: LQW15AN2N2B8ZD Murata Electronics Availability: 70,000In StockRF Inductors - SMD 2.2 NH +-.1NH | 70,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.1 nH | 2.53 A | 22 mOhms | - 55 C | + 125 C | 30 | 15.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN12NG8ZD TTI: LQW15AN12NG8ZD Murata Electronics Availability: 1,480,000In StockRF Inductors - SMD 12 NH 2% | 1,480,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 12 nH | 2 % | 1.24 A | 93 mOhms | - 55 C | + 125 C | 30 | 5.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN2N7G8ZD TTI: LQW15AN2N7G8ZD Murata Electronics Availability: 2,150,000In StockRF Inductors - SMD 2.7 NH 2% | 2,150,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 2 % | 1.5 A | 47 mOhms | - 55 C | + 125 C | 28 | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | ||||
Mfr: LQW15AN6N8G8ZD TTI: LQW15AN6N8G8ZD Murata Electronics Availability: 20,000In StockRF Inductors - SMD 6.8 NH 2% | 20,000In Stock | Wirewound | 0402 (1005 metric) | Shielded | 6.8 nH | 2 % | 1.45 A | 68 mOhms | - 55 C | + 125 C | 30 | 1.45 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN2N2G8ZD TTI: LQW15AN2N2G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.2 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 2 % | 2.53 A | 22 mOhms | - 55 C | + 125 C | 30 | 15.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | ||||
Mfr: LQW15AN39NJ8ZD TTI: LQW15AN39NJ8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 39 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 39 nH | 5 % | 530 mA | 456 mOhms | - 55 C | + 125 C | 28 | 3.4 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN18NJ8ZD TTI: LQW15AN18NJ8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 18 NH 5% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 1.05 A | 130 mOhms | - 55 C | + 125 C | 30 | 5.2 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN2N3G8ZD TTI: LQW15AN2N3G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 2.3 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.3 nH | 2 % | 2.53 A | 22 mOhms | - 55 C | + 125 C | 30 | 15.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel | ||||
Mfr: LQW15AN3N9B0ZD TTI: LQW15AN3N9B0ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 3.9 NH +-.1NH | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.1 nH | 750 mA | 70 mOhms | - 55 C | + 125 C | 25 | 10 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | AEC-Q200 | LQW15AN_Z | Reel | |||||
Mfr: LQW15AN7N0G8ZD TTI: LQW15AN7N0G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 7 NH 2% | 10,000In Stock | 0402 (1005 metric) | Standard | AEC-Q200 | LQW15AN_Z | Reel | ||||||||||||||||||
Mfr: LQW15AN6N4G8ZD TTI: LQW15AN6N4G8ZD Murata Electronics Availability: 10,000In StockRF Inductors - SMD 6.4 NH 2% | 10,000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 6.4 nH | 2 % | 1.38 A | 65 mOhms | - 55 C | + 125 C | 7 | 7 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | Ferrite | AEC-Q200 | LQW15AN_Z | Reel |