• RF & Wireless
  • RF Inductors
  • RF Inductors - SMD

LQW15AN_10 - RF Inductors - SMD

1 Results
1 Results
Filtered By:RF & WirelessRF Inductors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: LQW15AN3N3C10D
TTI: LQW15AN3N3C10D
Murata Electronics
Availability:

0In Stock

10,000 On Order
Expected 23-Mar-27
RF Inductors - SMD 3.3 NH +-.2NH

0In Stock

10,000 On Order
Expected 23-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Wirewound
0402 (1005 metric)
Unshielded
3.3 nH
900 mA
40 mOhms
- 55 C
+ 125 C
30
12 GHz
Standard
1 mm
0.5 mm
0.5 mm
LQW15AN_10
Reel