LQH32NH_23 - RF Inductors - SMD
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32NH100J23L TTI: LQH32NH100J23L Murata Electronics Availability: 22,000In StockRF Inductors - SMD 10 UH 5% | 22,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 5 % | 325 mA | 340 mOhms | - 40 C | + 125 C | 35 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | ||||
Mfr: LQH32NH100X23L05 TTI: LQH32NH100X23L05 Murata Electronics Availability: 2,000In StockRF Inductors - SMD 1210 10uH AEC-Q200 | 2,000In Stock | Chip Coil | 1210 (3225 metric) | 10 uH | 0.5 % | 325 mA | 0.34 Ohms | - 40 C | + 125 C | 35 | 35 MHz | 3.2 mm | 2.5 mm | 2 mm | LQH32NH_23 | Reel | ||||||||
Mfr: LQH32NH3R3X23L10 TTI: LQH32NH3R3X23L10 Murata Electronics Availability: 2,000In StockRF Inductors - SMD 1210 3.3uH AEC-Q200 | 2,000In Stock | Chip Coil | 1210 (3225 metric) | 3.3 uH | 425 mA | 0.2 Ohms | - 40 C | + 125 C | 25 | 65 MHz | 3.2 mm | 2.5 mm | 2 mm | LQH32NH_23 | Reel | |||||||||
Mfr: LQH32NH3R3X23L05 TTI: LQH32NH3R3X23L05 Murata Electronics Availability: 2,000In StockRF Inductors - SMD 1210 3.3uH AEC-Q200 | 2,000In Stock | Chip Coil | 1210 (3225 metric) | 3.3 uH | 425 mA | 0.2 Ohms | - 40 C | + 125 C | 25 | 65 MHz | 3.2 mm | 2.5 mm | 2 mm | LQH32NH_23 | Reel | |||||||||
Mfr: LQH32NH3R3J23L TTI: LQH32NH3R3J23L Murata Electronics Availability: 2,000In StockRF Inductors - SMD 3.3 UH 5% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.3 uH | 5 % | 425 mA | 200 mOhms | - 40 C | + 125 C | 25 | 65 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | ||||
Mfr: LQH32NH100X23L10 TTI: LQH32NH100X23L10 Murata Electronics Availability: 0In Stock2,000 On Order Expected 24-Nov-26 RF Inductors - SMD 1210 10uH AEC-Q200 | 0In Stock2,000 On Order Expected 24-Nov-26 | Chip Coil | 1210 (3225 metric) | 10 uH | 1 % | 325 mA | 0.34 Ohms | - 40 C | + 125 C | 35 | 35 MHz | 3.2 mm | 2.5 mm | 2 mm | LQH32NH_23 | Reel | ||||||||
Mfr: LQH32NH8R2J23L TTI: LQH32NH8R2J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 8.2 UH 5% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 8.2 uH | 5 % | 300 mA | 400 mOhms | - 40 C | + 125 C | 25 | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | ||||
Mfr: LQH32NH150J23L TTI: LQH32NH150J23L Murata Electronics Availability: 0In StockRF Inductors - SMD 15 UH 5% | 0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 5 % | 270 mA | 500 mOhms | - 40 C | + 125 C | 35 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | ||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 120 uH | 5 % | 85 mA | 4.2 Ohms | - 40 C | + 125 C | 40 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 150 uH | 5 % | 80 mA | 4.85 Ohms | - 40 C | + 125 C | 40 | 8 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.2 uH | 5 % | 720 mA | 70 mOhms | - 40 C | + 125 C | 25 | 90 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.5 uH | 5 % | 675 mA | 80 mOhms | - 40 C | + 125 C | 25 | 85 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 220 uH | 5 % | 60 mA | 8.45 Ohms | - 40 C | + 125 C | 40 | 5.5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 3.9 uH | 5 % | 510 mA | 140 mOhms | - 40 C | + 125 C | 25 | 60 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 22 uH | 5 % | 220 mA | 740 mOhms | - 40 C | + 125 C | 35 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 180 uH | 5 % | 60 mA | 7.6 Ohms | - 40 C | + 125 C | 40 | 6 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 27 uH | 5 % | 190 mA | 1 Ohms | - 40 C | + 125 C | 35 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.7 uH | 5 % | 495 mA | 150 mOhms | - 40 C | + 125 C | 25 | 70 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 5 % | 155 mA | 1.46 Ohms | - 40 C | + 125 C | 40 | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 6.8 uH | 5 % | 315 mA | 360 mOhms | - 40 C | + 125 C | 25 | 45 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 5 % | 95 mA | 3.65 Ohms | - 40 C | + 125 C | 40 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 12 uH | 5 % | 270 mA | 500 mOhms | - 40 C | + 125 C | 35 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 18 uH | 5 % | 235 mA | 640 mOhms | - 40 C | + 125 C | 35 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 1.8 uH | 5 % | 635 mA | 90 mOhms | - 40 C | + 125 C | 25 | 80 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel | |||||
0In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 330 uH | 5 % | 50 mA | 11 Ohms | - 40 C | + 125 C | 50 | 5 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | LQH32NH_23 | Reel |
- 1
- 2